0
0 Items$0.00

0.02ohm Through Hole Resistors :

6 Products Found
Find a huge range of 0.02ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Caddock & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
02H2372

RoHS

Date/Lot Code

Each
1+$8.720
25+$6.550
100+$6.120
250+$5.930
500+$5.820
More Pricing...
0.02ohm
Kool-Pak MP900 Series
30W
± 5%
TO-220
250V
Thick Film
0ppm/°C to +300ppm/°C
High Power
10.41mm
3.18mm
-55°C
150°C
30W9481

RoHS

Date/Lot Code

Pack of 50
1+$6.930
10+$6.220
25+$5.800
50+$5.380
100+$4.840
More Pricing...
0.02ohm
LTO 30 Series
30W
± 5%
TO-220
250V
Thick Film
± 700ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
02H2351

RoHS

Each
50+$4.770
100+$4.610
150+$4.520
250+$4.420
500+$4.320
More Pricing...
0.02ohm
Kool-Pak MP900 Series
15W
± 5%
TO-126
200V
Thick Film
0, +500ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
17M6732

RoHS

Each
50+$9.900
100+$9.520
150+$9.370
250+$9.220
500+$8.910
More Pricing...
0.02ohm
Kool-Pak MP2060 Series
60W
± 1%
TO-220
75V
Thick Film
0 to +200ppm/°C
High Power
10.41mm
4.45mm
-55°C
150°C
95H7698

RoHS

Each
50+$9.930
100+$9.690
150+$9.570
250+$9.440
500+$9.310
More Pricing...
0.02ohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
300V
Thick Film
0 to +300ppm/°C
High Power
10.16mm
4.45mm
-55°C
175°C
67M0296

RoHS

Each
120+$6.680
240+$6.640
360+$6.600
600+$6.550
1200+$6.510
More Pricing...
0.02ohm
LTO 100 Series
100W
± 5%
TO-247
500V
Thick Film
± 900ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK