0
0 Items$0.00

Through Hole Resistors :

849 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
02H2380

RoHS

Date/Lot Code

Each
1+$5.960
10+$4.600
25+$4.280
50+$4.040
100+$3.950
More Pricing...
100ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
02H2366

RoHS

Date/Lot Code

Each
1+$13.810
25+$8.950
100+$7.580
250+$6.890
500+$6.500
More Pricing...
10mohm
Kool-Pak MP900 Series
16W
± 5%
TO-220
-
-
Thick Film
0ppm/°C to +500ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
87H8070

RoHS

Date/Lot Code

Each
1+$8.690
25+$6.530
100+$6.100
250+$5.910
500+$5.800
More Pricing...
10mohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
-
300V
Thick Film
-20ppm/°C to +50ppm/°C
High Power
-
10.16mm
4.45mm
-55°C
175°C
-
-
-
86C7873

RoHS

Date/Lot Code

Each
1+$16.010
5+$15.180
10+$14.120
25+$12.380
100+$8.660
More Pricing...
4ohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
-
-
Ceramic
-20ppm/°C to +80ppm/°C
High Power
-
10.16mm
4.45mm
-55°C
175°C
-
-
-
02H2376

RoHS

Date/Lot Code

Each
1+$6.810
25+$4.970
100+$4.610
250+$4.450
500+$4.350
More Pricing...
500mohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
02H2384

RoHS

Date/Lot Code

Each
50+$4.090
100+$3.940
150+$3.870
250+$3.800
500+$3.750
More Pricing...
200ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
63J8560

RoHS

Date/Lot Code

Each
1+$12.760
5+$11.630
10+$10.500
25+$9.980
100+$9.430
More Pricing...
5ohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
-
300V
Metal Film
± 50ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
06W0936

RoHS

Each
1+$3.360
10+$2.340
25+$2.290
50+$2.230
100+$2.140
More Pricing...
100ohm
PWR220T-35 Series
35W
± 5%
TO-220
-
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
-
-
06X6729

RoHS

Each
1+$9.490
25+$6.000
100+$5.110
250+$5.030
500+$4.610
More Pricing...
1ohm
PWR221T-30 Series
30W
± 1%
TO-220
-
-
Thick Film
± 100ppm/°C
High Power
16.26mm
10.41mm
3.18mm
-55°C
150°C
AEC-Q200
-
-
55R1102

RoHS

Date/Lot Code

Each
1+$5.990
10+$3.700
25+$3.540
50+$3.380
100+$3.120
More Pricing...
10mohm
PWR220T-20 Series
20W
± 1%
TO-220
-
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
-
-
63J8237

RoHS

Date/Lot Code

Each
1+$11.310
5+$10.270
10+$9.220
25+$8.740
100+$8.230
More Pricing...
25ohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
-
300V
-
-20ppm/°C to +50ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
02H2381

RoHS

Date/Lot Code

Each
1+$6.290
25+$4.550
100+$4.210
250+$4.060
500+$3.970
More Pricing...
2ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
73H3595

RoHS

Date/Lot Code

Each
50+$6.600
100+$6.460
150+$6.360
250+$6.260
500+$6.150
More Pricing...
100ohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
-
300V
Thick Film
+50, -20ppm/°C
High Power
-
10.16mm
4.45mm
-55°C
175°C
-
-
-
02H2388

RoHS

Each
1+$5.980
10+$4.610
25+$4.290
50+$4.040
100+$3.950
More Pricing...
500mohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
90H9422

RoHS

Date/Lot Code

Each
1+$11.310
5+$10.270
10+$9.220
25+$8.740
100+$8.230
More Pricing...
50ohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
-
300V
-
-20ppm/°C to +50ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
13J3329

RoHS

Date/Lot Code

Each
1+$11.310
5+$10.270
10+$9.220
25+$8.740
100+$8.230
More Pricing...
20ohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
-
300V
-
-20ppm/°C to +50ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
02H2373

RoHS

Date/Lot Code

Each
1+$8.520
25+$6.390
100+$5.970
250+$5.780
500+$5.670
More Pricing...
0.05ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
0 to +200ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
02H2378

RoHS

Date/Lot Code

Each
50+$4.120
100+$3.950
150+$3.940
250+$3.930
500+$3.840
More Pricing...
1ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
06X6705

RoHS

Each
1+$6.480
10+$4.330
25+$4.270
50+$3.510
100+$3.240
More Pricing...
1ohm
PWR220T-20 Series
20W
± 1%
TO-220
-
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
-
-
02H2383

RoHS

Date/Lot Code

Each
1+$6.070
10+$4.690
25+$4.370
50+$4.090
100+$3.950
More Pricing...
20ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
02H2387

RoHS

Date/Lot Code

Each
1+$6.300
10+$4.850
25+$4.520
50+$4.330
100+$4.170
More Pricing...
50ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
80H9582

RoHS

Each
1+$11.310
5+$10.270
10+$9.220
25+$8.740
100+$8.230
More Pricing...
10mohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
-
300V
-
-20ppm/°C to +50ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
02H2389

RoHS

Date/Lot Code

Each
1+$5.720
10+$4.260
25+$3.960
50+$3.780
100+$3.640
More Pricing...
75ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
55R1105

RoHS

Date/Lot Code

Each
300+$3.180
500+$2.920
1000+$2.620
2500+$2.460
2ohm
PWR220T-20 Series
20W
± 1%
TO-220
-
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
-
-
02H2368

RoHS

Date/Lot Code

Each
1+$5.920
10+$4.560
25+$4.250
50+$4.060
100+$3.920
More Pricing...
100ohm
Kool-Pak MP900 Series
25W
± 1%
TO-220
-
500V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
1-25 of 849 items
of 34 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK