Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLTA030F10R00FTE3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26AM1275
Product RangeLTA 30 Series
Your Part Number
96 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.730 |
| 10+ | $6.010 |
| 25+ | $5.620 |
| 50+ | $5.200 |
| 100+ | $4.680 |
| 500+ | $4.310 |
| 1000+ | $3.870 |
| 2500+ | $3.640 |
Price for:Each
Minimum: 1
Multiple: 1
$6.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLTA030F10R00FTE3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26AM1275
Product RangeLTA 30 Series
Resistance10ohm
Product RangeLTA 30 Series
Power Rating30W
Resistance Tolerance± 1%
Resistor Case / PackageTO-220
Voltage Rating500V
Resistor TechnologyThick Film
Temperature Coefficient± 150ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10.4mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10ohm
Power Rating
30W
Resistor Case / Package
TO-220
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
10.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LTA 30 Series
Resistance Tolerance
± 1%
Voltage Rating
500V
Temperature Coefficient
± 150ppm/°C
Product Diameter
-
Product Width
3.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for LTA030F10R00FTE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
