Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLH1505ABCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.21H0665
Product RangeLH1505 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $3.120 |
| 2500+ | $3.060 |
Price for:Each
Minimum: 2000
Multiple: 2000
$6,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLH1505ABCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.21H0665
Product RangeLH1505 Series
Technical Datasheet
Contact FormDPST-NO (2 Form A)
Load TypeAC / DC
Load Voltage Max250V
Load Current120mA
MOSFET Relay Package StyleDIP-8
Relay MountingThrough Hole
Relay TerminalsPC Pin
Forward Current If10mA
On State Resistance Max20ohm
Isolation Voltage5.3kV
I/O Capacitance Typ0.4pF
Off State Leakage Current Max-
Product RangeLH1505 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Contact Form
DPST-NO (2 Form A)
Load Voltage Max
250V
MOSFET Relay Package Style
DIP-8
Relay Terminals
PC Pin
On State Resistance Max
20ohm
I/O Capacitance Typ
0.4pF
Product Range
LH1505 Series
Load Type
AC / DC
Load Current
120mA
Relay Mounting
Through Hole
Forward Current If
10mA
Isolation Voltage
5.3kV
Off State Leakage Current Max
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for LH1505AB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
