0
0 Items$0.00

250V MOSFET Solid State Relays :

29 Products Found
Find a huge range of 250V MOSFET Solid State Relays at Newark Electronics. We stock a wide range of MOSFET Solid State Relays, such as 60V, 400V, 350V & 40V MOSFET Solid State Relays from the worlds top manufacturers including: Panasonic, Vishay, Infineon & Littelfuse

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
59AC8088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.550
10+$2.270
25+$2.170
50+$2.100
100+$2.020
-
SPST-NO (1 Form A)
AC / DC
250V
200mA
SMD-6
Surface Mount
Gull Wing
-
15ohm
5.3kV
0.4pF
-
VOR1121 Series
59AC8087

RoHS

Each
1+$2.520
10+$2.270
25+$2.150
50+$2.060
100+$2.000
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
250V
200mA
DIP-6
Through Hole
PC Pin
50mA
15ohm
5.3kV
0.4pF
-
VOR1121 Series
59AC8094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.190
10+$5.010
25+$4.760
50+$4.610
100+$4.540
-
DPST-NO (2 Form A)
AC / DC
250V
140mA
SMD-8
Surface Mount
Gull Wing
-
15ohm
5.3kV
0.4pF
-
VOR2121 Series
59AC8093

RoHS

Each
1+$3.920
10+$3.810
25+$3.700
50+$3.580
100+$3.480
More Pricing...
SPST-NO, SPST-NO
DPST-NO (2 Form A)
AC / DC
250V
140mA
DIP-8
Through Hole
PC Pin
50mA
15ohm
5.3kV
0.4pF
-
VOR2121 Series
34AC1944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.020
50+$4.880
100+$4.670
250+$4.480
500+$4.340
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
250V
170mA
DIP-6
Surface Mount
Gull Wing
-
15ohm
4kV
1pF
1µA
HEXFET PVT312 Series
97K7944

RoHS

Each
1+$4.830
10+$4.300
25+$4.110
50+$3.970
100+$3.830
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
250V
170mA
DIP-6
Through Hole
PC Pin
-
15ohm
4kV
1pF
1µA
HEXFET PVT312 Series
25M7566

RoHS

Each
1+$6.310
5+$5.970
10+$5.630
25+$5.370
50+$5.170
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
250V
200mA
DIP-6
Through Hole
PC Pin
-
8ohm
5kV
1.3pF
1µA
PhotoMOS AQV Series
97K7945

RoHS

Each
1+$5.410
10+$4.820
25+$4.600
50+$4.450
100+$4.300
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
250V
170mA
DIP-6
Surface Mount
Gull Wing
-
15ohm
4kV
1pF
1µA
HEXFET PVT312 Series
58AJ2362

RoHS

Each
1+$2.710
10+$2.420
25+$2.310
50+$2.230
100+$2.150
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
250V
155mA
DIP-6
Through Hole
PC Pin
-
20ohm
5.3kV
0.4pF
1µA
LH1518 Series
38AK6360

RoHS

Each
1+$4.210
10+$3.770
25+$3.610
50+$3.490
100+$3.380
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
250V
170mA
SOP-4
Surface Mount
Gull Wing
-
11.5ohm
1.5kV
1pF
1µA
OptoMOS Series
19M4588

RoHS

Each
1+$6.460
10+$5.590
25+$4.890
50+$4.590
100+$3.990
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
250V
190mA
DIP-6
Surface Mount
Gull Wing
25mA
10ohm
4kV
1pF
2µA
HEXFET PVT312 Series
93F6299

RoHS

Each
50+$5.090
100+$4.930
250+$4.730
500+$4.510
-
SPST-NO (1 Form A)
AC / DC
250V
200mA
DIP-6
Through Hole
PC Pin
900µA
8ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV Series
58K1793

RoHS

Each
2000+$1.780
2500+$1.740
-
SPST-NO (1 Form A)
AC / DC
250V
155mA
SMD-6
Surface Mount
Gull Wing
800µA
20ohm
5.3kV
0.4pF
1µA
LH1518 Series
21H0663

RoHS

Each
2000+$3.410
2500+$3.340
-
DPST-NO (2 Form A)
AC / DC
250V
120mA
SMD-8
Surface Mount
Gull Wing
10mA
20ohm
5.3kV
0.4pF
-
LH1505 Series
21H0665

RoHS

Each
2000+$3.120
2500+$3.060
-
DPST-NO (2 Form A)
AC / DC
250V
120mA
DIP-8
Through Hole
PC Pin
10mA
20ohm
5.3kV
0.4pF
-
LH1505 Series
12AJ6921

RoHS

Each
1+$6.080
5+$5.750
10+$5.420
25+$5.170
50+$4.990
More Pricing...
-
SPST-NC (1 Form B)
AC / DC
250V
200mA
DIP-6
Surface Mount
Gull Wing
-
8ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV Series
10C3921

RoHS

Each
50+$6.290
100+$6.070
250+$5.760
500+$5.670
DPST-NO
DPST-NO (2 Form A)
AC / DC
250V
120mA
DIP-8
Surface Mount
Gull Wing
10mA
-
5kV
-
-
PhotoMOS AQW Series
11X2600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$1.780
-
SPST-NO (1 Form A)
AC / DC
250V
155mA
SMD-6
Surface Mount
Gull Wing
10mA
20ohm
5.3kV
0.4pF
1µA
LH1518 Series
12AJ6850

RoHS

Date/Lot Code

Each
1+$6.680
5+$6.340
10+$5.990
25+$5.730
50+$5.490
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
250V
200mA
DIP-6
Through Hole
PC Pin
-
8ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV Series
27AC7284
Each
2000+$3.120
2500+$3.060
-
SPST-NO (1 Form A)
AC / DC
250V
120mA
DIP-8
Through Hole
PC Pin
10mA
20ohm
5.3kV
0.4pF
-
LH1505 Series
70AH6143

RoHS

Each
1+$9.970
10+$9.510
25+$8.360
50+$7.820
100+$6.990
More Pricing...
-
DPST-NO (2 Form A)
AC / DC
250V
140mA
SOP-8
Surface Mount
Gull Wing
-
15ohm
1.5kV
0.8pF
10nA
PhotoMOS AQW Series
84K9006

RoHS

Each
1+$5.840
10+$5.210
25+$4.970
50+$4.810
100+$4.610
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
250V
190mA
DIP-6
Through Hole
PC Pin
25mA
10ohm
4kV
1pF
1µA
HEXFET PVT312 Series
52F9229

RoHS

Each
50+$5.630
100+$5.540
250+$5.530
500+$5.420
-
SPST-NO (1 Form A)
AC / DC
250V
200mA
DIP-6
Surface Mount
Gull Wing
50mA
8ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV Series
10C3833

RoHS

Each
50+$5.040
100+$4.880
250+$4.690
500+$4.550
-
SPST-NO (1 Form A)
AC / DC
250V
200mA
DIP-6
Surface Mount
Gull Wing
1.4mA
8ohm
5kV
1.3pF
1µA
PhotoMOS AQV Series
12AJ6892

RoHS

Each
1+$6.040
10+$5.760
25+$5.060
50+$4.730
100+$4.230
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
250V
200mA
DIP-6
Surface Mount
Gull Wing
-
8ohm
5kV
1.3pF
1µA
PhotoMOS AQV Series
1-25 of 29 items
of 2 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER