0
0 Items$0.00

MOSFET Solid State Relays :

19 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
26R9862

RoHS

Date/Lot Code

Each
1+$9.070
-
SPST-NO (1 Form A)
AC / DC
20V
2.5A
SOP-6
Surface Mount
Gull Wing
10mA
0.05ohm
1.5kV
0.8pF
10nA
G3VM Series
19X2311

RoHS

Each
1+$13.040
5+$12.710
10+$12.380
25+$10.640
50+$10.290
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
100V
2A
DIP-6
Surface Mount
Gull Wing
10mA
0.2ohm
2.5kV
0.8pF
1µA
G3VM Series
47W9252

RoHS

Each
1+$7.390
5+$7.170
10+$6.940
25+$6.800
50+$6.660
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
50V
3A
SOP-6
Surface Mount
Gull Wing
10mA
0.07ohm
1.5kV
0.8pF
1µA
PhotoMOS AQV Series
33R1955

RoHS

OMRON ELECTRONIC COMPONENTS
Each
1+$5.030
-
SPST-NO (1 Form A)
AC / DC
40V
1A
SOP-4
Surface Mount
Gull Wing
10mA
0.13ohm
1.5kV
0.8pF
1µA
G3VM Series
47W9253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$6.440
-
SPST-NO (1 Form A)
AC / DC
50V
3A
SOP-6
Surface Mount
Gull Wing
10mA
0.07ohm
1.5kV
0.8pF
1µA
PhotoMOS AQV Series
52W9151

RoHS

Each
1+$31.780
5+$30.260
10+$28.730
25+$27.490
50+$26.470
More Pricing...
-
-
-
60V
10A
-
-
-
10mA
0.015ohm
3kV
1.3pF
10nA
-
21H0663

RoHS

Each
2000+$3.410
2500+$3.340
-
DPST-NO (2 Form A)
AC / DC
250V
120mA
SMD-8
Surface Mount
Gull Wing
10mA
20ohm
5.3kV
0.4pF
-
LH1505 Series
21H0665

RoHS

Each
2000+$3.120
2500+$3.060
-
DPST-NO (2 Form A)
AC / DC
250V
120mA
DIP-8
Through Hole
PC Pin
10mA
20ohm
5.3kV
0.4pF
-
LH1505 Series
47W9254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$6.150
-
SPST-NO (1 Form A)
AC / DC
50V
3A
SOP-6
Surface Mount
Gull Wing
10mA
0.07ohm
1.5kV
0.8pF
1µA
PhotoMOS AQV Series
21H0648

RoHS

Each
2000+$2.150
4000+$2.110
6000+$2.060
10000+$2.020
20000+$1.980
More Pricing...
-
DPST-NO (2 Form A)
-
15V
-
SMD-8
Surface Mount
Gull Wing
10mA
-
5.3kV
-
-
LH1262 Series
04M7026

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$1.330
-
SPST-NO (1 Form A)
-
-
-
SOP-4
Surface Mount
Gull Wing
10mA
-
2.5kV
0.8pF
-
APV Series
10C3921

RoHS

Each
50+$6.290
100+$6.070
250+$5.760
500+$5.670
DPST-NO
DPST-NO (2 Form A)
AC / DC
250V
120mA
DIP-8
Surface Mount
Gull Wing
10mA
-
5kV
-
-
PhotoMOS AQW Series
11X2600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$1.960
2000+$1.900
3000+$1.860
5000+$1.820
10000+$1.790
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
250V
155mA
SMD-6
Surface Mount
Gull Wing
10mA
20ohm
5.3kV
0.4pF
1µA
LH1518 Series
19P9239

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+$6.050
500+$5.760
1000+$5.380
-
SPST-NO (1 Form A)
AC / DC
60V
1A
SOP-4
Surface Mount
Gull Wing
10mA
0.7ohm
1.5kV
0.8pF
100nA
G3VM Series
58K1787

RoHS

Each
2000+$2.200
4000+$2.160
6000+$2.110
10000+$2.070
20000+$2.020
More Pricing...
-
DPST-NO (2 Form A)
-
15V
-
DIP-8
Through Hole
PC Pin
10mA
-
5.3kV
-
-
LH1262 Series
27AC7284
Each
2000+$3.120
2500+$3.060
-
SPST-NO (1 Form A)
AC / DC
250V
120mA
DIP-8
Through Hole
PC Pin
10mA
20ohm
5.3kV
0.4pF
-
LH1505 Series
17X0513

RoHS

Each
20+$30.660
25+$30.100
50+$29.530
100+$28.970
250+$28.390
-
SPST-NO (1 Form A)
DC
200V
5A
SIP-4
Through Hole
PC Pin
10mA
0.008ohm
3kV
1.3pF
10nA
PhotoMOS AQZ Series
71P8055

RoHS

OMRON ELECTRONIC COMPONENTS
Each
200+$2.290
250+$2.280
500+$2.270
1000+$2.260
DPST-NO
DPST-NO (2 Form A)
AC / DC
350V
110mA
SOP-8
Surface Mount
Gull Wing
10mA
50ohm
1.5kV
0.8pF
1µA
G3VM Series
03M7319

RoHS

Each
1+$10.250
5+$10.050
10+$9.840
25+$9.640
50+$9.430
More Pricing...
-
SPST-NO (1 Form A)
DC
100V
32A
ISOPLUS-264
Through Hole
PC Pin
10mA
0.075ohm
2.5kV
1pF
1µA
OptoMOS Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER