Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoK105Z20Y5VF5TH5Copy
Newark Part No.
Re-Reel92C7893RL
Cut Tape92C7893
Product RangeK Series
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitance Tolerance-20%, +80%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicY5V
Lead Spacing5mm
Capacitor Case / PackageRadial Leaded
Product RangeK Series
Product Diameter-
Product Length5mm
Product Width3.2mm
Product Height5mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The K105Z20Y5VF5TH5 is a radial leaded Multilayer Ceramic Capacitor with flat crimp leads and Y5V dielectric. The K series class 3 ceramic capacitor is suitable for general purpose, temperature compensation, coupling and decoupling.
- High capacitance with small size
- High reliability
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
-20%, +80%
Dielectric Characteristic
Y5V
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
3.2mm
Operating Temperature Min
-30°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Product Range
K Series
Product Length
5mm
Product Height
5mm
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

