Leaded MLCC Multilayer Ceramic Capacitors :

4,516 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Voltage Rating
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Series Name
Packaging
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
RoHS Phthalates Compliant
39K9766

RoHS

Date/Lot Code

Each
200+$0.313
400+$0.312
600+$0.311
1000+$0.305
2000+$0.299
More Pricing...
1µF
50V
-
± 20%
Axial Leaded
Z5U
-
Axial Leaded
-
-
Aximax, 400 Series
3.81mm
6.6mm
-
-
10°C
85°C
-
-
97H5336

RoHS

Date/Lot Code

Each
1+$0.910
10+$0.601
25+$0.551
50+$0.502
100+$0.452
More Pricing...
0.01µF
100V
-
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
-
-
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
-
46P6641

RoHS

Each (Cut from Ammo Pack)
1+$0.158
10+$0.104
50+$0.088
100+$0.071
250+$0.059
More Pricing...
82pF
100V
-
± 5%
PC Pin
C0G / NP0
2.54mm
Radial Leaded
-
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
-
67C2584

RoHS

Each
1+$0.249
10+$0.123
25+$0.119
50+$0.114
100+$0.110
More Pricing...
0.1µF
50V
-
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
-
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
-
01J3220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.710
25+$0.447
100+$0.326
250+$0.296
500+$0.266
More Pricing...
0.1µF
50V
-
± 20%
Axial Leaded
Z5U
-
Axial Leaded
-
-
Aximax, 400 Series
2.41mm
4.32mm
-
-
10°C
85°C
-
-
97M4165

RoHS

Each
1+$0.345
10+$0.232
100+$0.193
500+$0.154
1000+$0.129
More Pricing...
1µF
50V
-
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
-
-
MLR Series
-
-
-
-
-55°C
125°C
-
-
97K4529

RoHS

Each
1+$0.322
10+$0.217
100+$0.181
500+$0.144
1000+$0.121
More Pricing...
0.1µF
100V
-
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
-
-
MCRR Series
-
5.08mm
3.18mm
7.62mm
-55°C
125°C
-
-
33C4436

Date/Lot Code

Each
1+$3.390
10+$2.440
25+$2.260
50+$2.080
100+$1.950
More Pricing...
0.1µF
50V
-
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
-
CK05 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
-
96H0061

RoHS

Each
1+$0.299
10+$0.133
25+$0.128
50+$0.124
100+$0.119
More Pricing...
0.033µF
50V
-
± 10%
Radial Leaded
X7R
2.5mm
Radial Leaded
-
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
-
81F2061

RoHS

Date/Lot Code

Each
5000+$0.119
10000+$0.116
15000+$0.112
25000+$0.109
50000+$0.107
More Pricing...
0.1µF
50V
-
± 20%
PC Pin
Z5U
2.54mm
Radial Leaded
-
-
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
10°C
85°C
-
-
87F4683
Each
1+$4.970
10+$4.420
25+$4.090
50+$3.760
100+$3.340
More Pricing...
0.1µF
100V
-
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
-
-
CKR06 Series, MIL-PRF-39014/02 Series
-
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
-
95C0971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.289
25+$0.176
100+$0.115
250+$0.104
500+$0.092
More Pricing...
0.1µF
50V
-
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
-
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
-
87F4668
Each
1+$2.790
10+$2.480
25+$2.290
50+$2.110
100+$1.870
More Pricing...
0.1µF
50V
-
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
-
-
CKR05 MIL-PRF-39014/01 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
-
98F9430
Each
1+$3.230
10+$2.870
25+$2.650
50+$2.440
100+$2.170
More Pricing...
0.1µF
50V
-
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
-
-
CKR05 Series, MIL-PRF-39014/01 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
-
46P6230

RoHS

Each (Cut from Ammo Pack)
1+$0.101
10+$0.067
50+$0.057
100+$0.046
250+$0.038
More Pricing...
1000pF
50V
-
± 10%
PC Pin
X7R
2.54mm
Radial Leaded
-
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
-
87F4677
Each
1+$2.860
25+$1.990
100+$1.660
250+$1.630
500+$1.590
More Pricing...
0.1µF
100V
-
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
-
CK06 MIL-C-11015/19 Series
-
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
-
46P6326

RoHS

Each (Cut from Ammo Pack)
1+$0.137
10+$0.090
100+$0.077
250+$0.061
500+$0.051
More Pricing...
0.47µF
50V
-
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
-
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
-
89F3212

RoHS

Each
5000+$0.157
10000+$0.151
15000+$0.148
25000+$0.145
50000+$0.142
More Pricing...
0.1µF
50V
-
± 10%
PC Pin
X7R
2.54mm
Radial Leaded
-
-
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
-55°C
125°C
-
-
92K1187

RoHS

Date/Lot Code

Each
1+$0.289
10+$0.129
25+$0.124
50+$0.120
100+$0.115
More Pricing...
0.1µF
50V
-
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
-
-
K Series
-
3.6mm
2.3mm
3.6mm
-55°C
125°C
-
-
39K6432

RoHS

Date/Lot Code

Each
1+$0.460
10+$0.199
25+$0.187
50+$0.176
100+$0.164
More Pricing...
0.1µF
50V
-
± 20%
Radial Leaded
Z5U
2.54mm
Radial Leaded
-
-
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
10°C
85°C
-
-
87F4662
Each
1+$1.670
10+$1.160
25+$1.050
50+$0.943
100+$0.863
More Pricing...
0.1µF
50V
-
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
-
-
CK05 MIL-C-11015/18 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
-
56K3637

RoHS

Date/Lot Code

Each
1000+$0.146
2000+$0.140
3000+$0.137
5000+$0.134
10000+$0.132
More Pricing...
0.1µF
100V
-
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
-
-
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
-
95C0843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.329
25+$0.194
100+$0.128
250+$0.115
500+$0.102
More Pricing...
0.1µF
50V
-
± 10%
Axial Leaded
X7R
-
Axial Leaded
-
-
A Series
2.6mm
3.8mm
-
-
-55°C
125°C
-
-
39C5301

RoHS

Date/Lot Code

Each
1+$0.279
10+$0.123
25+$0.119
50+$0.114
100+$0.110
More Pricing...
0.1µF
50V
-
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
-
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
-
85C4656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.289
25+$0.176
100+$0.115
250+$0.104
500+$0.092
More Pricing...
0.1µF
50V
-
± 10%
Radial Leaded
X7R
2.5mm
Radial Leaded
-
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
-
1-25 of 4516 items
of 181 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK