Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoK105K20X0UF63H5HCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.09AN9332
Product RangeK_H Series
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
| 10+ | $2.450 |
| 25+ | $2.250 |
| 50+ | $2.040 |
| 100+ | $1.910 |
| 500+ | $1.700 |
| 1000+ | $1.630 |
| 2500+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$3.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoK105K20X0UF63H5HCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.09AN9332
Product RangeK_H Series
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX0U
Lead Spacing5mm
Capacitor Case / Package-
Product RangeK_H Series
Product Diameter-
Product Length5mm
Product Width3.2mm
Product Height5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X0U
Capacitor Case / Package
-
Product Diameter
-
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Product Range
K_H Series
Product Length
5mm
Product Height
5mm
Operating Temperature Max
175°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for K105K20X0UF63H5H
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
