Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIRFD120PBF
Newark Part No.19K8154
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFD120PBF
Newark Part No.19K8154
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id1.3A
Drain Source On State Resistance0.27ohm
On Resistance Rds(on)0.27ohm
Transistor MountingThrough Hole
Power Dissipation Pd1.3W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Transistor Case StyleHVMDIP
Power Dissipation1.3W
No. of Pins4Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The IRFD120PBF is a 100V N-channel Power MOSFET, third generation HEXFET® power MOSFET provides the designer with the best combination of fast switching, ruggedized device design and low on-resistance. The package is a machine-insertable case style which can be stacked in multiple combinations on standard 0.1-inch pin centers. The dual drain serves as a thermal link to the mounting surface for power dissipation levels up to 1W.
- Dynamic dv/dt rating
- Repetitive avalanche rated
- 175°C Operating temperature
- Easy to parallel
- Simple drive requirement
- For automatic insertion
- End stackable
Applications
Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.27ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Transistor Case Style
HVMDIP
No. of Pins
4Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
1.3A
On Resistance Rds(on)
0.27ohm
Power Dissipation Pd
1.3W
Gate Source Threshold Voltage Max
4V
Power Dissipation
1.3W
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability