Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ILBB0603ER102V. Ferrite Bead, 0603 [1608 Metric], 1 kohm, 100 mA, ILBB-0603 Series, 600 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerVISHAY
Manufacturer Part NoILBB0603ER102V.Copy
Newark Part No.27AC6645
Product RangeILBB-0603 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4000+ | $0.030 |
| 8000+ | $0.026 |
| 12000+ | $0.021 |
| 20000+ | $0.016 |
| 40000+ | $0.015 |
| 100000+ | $0.014 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILBB0603ER102V.Copy
Newark Part No.27AC6645
Product RangeILBB-0603 Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance1kohm
DC Current Rating100mA
Product RangeILBB-0603 Series
DC Resistance Max600mohm
Impedance Tolerance± 25%
Ferrite MountingSMD
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
100mA
DC Resistance Max
600mohm
Ferrite Mounting
SMD
Qualification
-
Impedance
1kohm
Product Range
ILBB-0603 Series
Impedance Tolerance
± 25%
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ILBB0603ER102V.
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
