0
0 Items$0.00
Find a huge range of 100mA Ferrite Beads at Newark Electronics. We stock a wide range of Ferrite Beads, such as 3A, 200mA, 500mA & 300mA Ferrite Beads from the worlds top manufacturers including: Vishay, Murata, Abracon, TE Connectivity - Sigmainductors & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Product Range
DC Resistance
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
44AC1943

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.108
25+$0.047
100+$0.038
250+$0.033
500+$0.029
More Pricing...
0603 [1608 Metric]
-
1kohm
100mA
MZ Series
-
600mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
73M9102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.154
25+$0.096
100+$0.077
250+$0.067
500+$0.060
More Pricing...
0603 [1608 Metric]
-
1kohm
100mA
EMIFIL BLM18HG Series
-
1.6ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
73M9076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
25+$0.050
100+$0.045
250+$0.039
500+$0.035
More Pricing...
0603 [1608 Metric]
-
1kohm
100mA
EMIFIL BLM18BD Series
-
0.85ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
53K5028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.061
100+$0.050
250+$0.044
500+$0.040
More Pricing...
0603 [1608 Metric]
-
1kohm
100mA
ILBB-0603 Series
-
600mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
66W8893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.086
100+$0.084
250+$0.083
500+$0.081
More Pricing...
0402 [1005 Metric]
-
600ohm
100mA
HZ Series
-
1ohm
-
1.01mm
0.5mm
0.5mm
SMD
-40°C
125°C
-
33AK4270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.041
100+$0.037
250+$0.032
500+$0.028
More Pricing...
0603 [1608 Metric]
-
600ohm
100mA
MZ Series
-
450mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
94AK5573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.202
25+$0.195
100+$0.188
250+$0.185
500+$0.181
More Pricing...
0402 [1005 Metric]
-
600ohm
100mA
WE-CBF
-
600mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
55AC0971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.454
25+$0.382
100+$0.352
250+$0.245
500+$0.205
More Pricing...
0804 [2010 Metric]
-
240ohm
100mA
BK Series
-
500mohm
± 25%
2mm
1mm
0.45mm
SMD
-55°C
125°C
-
55AC0969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.454
25+$0.382
100+$0.352
250+$0.245
500+$0.205
More Pricing...
0804 [2010 Metric]
-
33ohm
100mA
BK Series
-
300mohm
± 25%
2mm
1mm
0.45mm
SMD
-55°C
125°C
-
55AC0974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.394
25+$0.333
100+$0.306
250+$0.212
500+$0.178
More Pricing...
1206 [3216 Metric]
-
240ohm
100mA
BK Series
-
0.25ohm
± 25%
3.2mm
1.6mm
0.8mm
SMD
-55°C
125°C
-
66W8897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.201
20+$0.189
30+$0.176
50+$0.159
100+$0.143
More Pricing...
0603 [1608 Metric]
-
2.2kohm
100mA
HZ Series
-
1.5ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
34R5898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.264
20+$0.263
30+$0.261
50+$0.260
100+$0.250
More Pricing...
0603 [1608 Metric]
-
600ohm
100mA
WE-CBF HF Series
-
1.5ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
91AH7645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.059
20+$0.056
30+$0.052
50+$0.047
100+$0.043
More Pricing...
0603 [1608 Metric]
-
600ohm
100mA
ILBB-0603 Series
-
0.45ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
73M9036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.043
20+$0.039
30+$0.035
50+$0.033
100+$0.030
More Pricing...
0402 [1005 Metric]
-
1.8kohm
100mA
EMIFIL BLM15BD Series
-
1.4ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
73M9101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.128
20+$0.116
30+$0.103
50+$0.101
100+$0.090
More Pricing...
0603 [1608 Metric]
-
1.2kohm
100mA
EMIFIL BLM18HD Series
-
1.5ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
57AC2644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.058
20+$0.055
30+$0.051
50+$0.046
100+$0.042
More Pricing...
0603 [1608 Metric]
-
1kohm
100mA
MZ Series
-
0.6ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
31AC6514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.082
20+$0.078
30+$0.073
50+$0.066
100+$0.060
More Pricing...
0805 [2012 Metric]
-
1kohm
100mA
ILBB-0805 Series
-
0.35ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
76AH5044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.152
20+$0.142
30+$0.132
50+$0.120
100+$0.107
More Pricing...
0603 [1608 Metric]
-
1kohm
100mA
EMIFIL BLM18HG Series
-
1.6ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
91AH7642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.071
20+$0.067
30+$0.062
50+$0.057
100+$0.051
More Pricing...
0603 [1608 Metric]
1kohm
1kohm
100mA
ILBB-0603 Series
0.6ohm
0.6ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
76AH4994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.026
20+$0.024
30+$0.022
50+$0.021
100+$0.019
More Pricing...
0201 [0603 Metric]
-
600ohm
100mA
EMIFIL BLM03AG Series
-
1.5ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
36AJ3131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.237
20+$0.227
30+$0.217
50+$0.202
100+$0.186
More Pricing...
0201 [0603 Metric]
-
1.2kohm
100mA
EMIFIL BLM03HG Series
-
3.5ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
69AH1459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.051
100+$0.047
250+$0.041
500+$0.037
More Pricing...
0402 [1005 Metric]
-
1.5kohm
100mA
MMZ Series
-
1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
76AH4991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.489
20+$0.458
30+$0.426
50+$0.383
100+$0.344
More Pricing...
0804 [2010 Metric]
-
220ohm
100mA
BLA2AB Series
-
0.4ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
-
69AH1449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.064
20+$0.058
30+$0.051
50+$0.049
100+$0.047
More Pricing...
0402 [1005 Metric]
-
47ohm
100mA
MMZ Series
-
0.6ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
38AK7491

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.092
20+$0.086
30+$0.080
50+$0.073
100+$0.066
More Pricing...
0402 [1005 Metric]
-
180ohm
100mA
BMC Series
-
0.65ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1-25 of 47 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK