Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoILBB0603ER102VCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel91AH7642RL
Cut Tape91AH7642
Product RangeILBB-0603 Series
Your Part Number
11,480 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.072 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.072 |
| 20+ | $0.068 |
| 30+ | $0.064 |
| 50+ | $0.058 |
| 100+ | $0.052 |
| 250+ | $0.046 |
| 500+ | $0.041 |
| 1000+ | $0.037 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILBB0603ER102VCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel91AH7642RL
Cut Tape91AH7642
Product RangeILBB-0603 Series
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance @ 100MHz1kohm
Impedance1kohm
DC Current Rating100mA
Product RangeILBB-0603 Series
DC Resistance0.6ohm
DC Resistance Max0.6ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
Impedance
1kohm
Product Range
ILBB-0603 Series
DC Resistance Max
0.6ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Impedance @ 100MHz
1kohm
DC Current Rating
100mA
DC Resistance
0.6ohm
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Alternatives for ILBB0603ER102V
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
