Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP7575GZERR56M51Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.60AJ3859
Product RangeIHLP-7575GZ-51 Series
Your Part Number
198 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.070 |
| 25+ | $4.030 |
| 100+ | $3.780 |
| 250+ | $3.640 |
| 500+ | $3.620 |
| 1000+ | $3.550 |
| 2500+ | $3.480 |
Price for:Each
Minimum: 1
Multiple: 1
$4.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP7575GZERR56M51Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.60AJ3859
Product RangeIHLP-7575GZ-51 Series
Technical Datasheet
Inductance0.56µH
RMS Current (Irms)61A
Inductor ConstructionShielded
Saturation Current (Isat)101A
Product RangeIHLP-7575GZ-51 Series
Power Inductor Case19.1mm x 19.05mm x 7mm
Inductor Case / Package-
DC Resistance Max1090µohm
Inductance Tolerance± 20%
Product Length19.1mm
Product Width19.05mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.56µH
Inductor Construction
Shielded
Product Range
IHLP-7575GZ-51 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
19.05mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
61A
Saturation Current (Isat)
101A
Power Inductor Case
19.1mm x 19.05mm x 7mm
DC Resistance Max
1090µohm
Product Length
19.1mm
Product Height
7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
