61A SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AK0084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.803
Min: 1 / Mult: 1
215nH
61A
Shielded
44A
AMSLA-1070 Series
10.4mm x 8mm x 7mm
290µohm
± 10%
10.4mm
8mm
7mm
60AJ3858

RoHS

Date/Lot Code

Each
1+
$5.980
10+
$5.110
25+
$5.070
50+
$4.850
100+
$4.270
More Pricing...
Min: 1 / Mult: 1
0.56µH
61A
Shielded
101A
IHLP-7575GZ-5A Series
19.1mm x 19.05mm x 7mm
1090µohm
± 20%
19.1mm
19.05mm
7mm
60AJ3859

RoHS

Date/Lot Code

Each
1+
$4.840
10+
$4.590
25+
$4.400
50+
$4.230
100+
$4.050
More Pricing...
Min: 1 / Mult: 1
0.56µH
61A
Shielded
101A
IHLP-7575GZ-51 Series
19.1mm x 19.05mm x 7mm
1090µohm
± 20%
19.1mm
19.05mm
7mm
61AK2486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.670
10+
$1.460
25+
$1.340
50+
$1.220
100+
$1.100
More Pricing...
Min: 1 / Mult: 1
150nH
61A
Shielded
76A
SPB1007 Series
-
350ohm
± 20%
10.5mm
8mm
7.5mm
61AK2485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.670
10+
$1.460
25+
$1.340
50+
$1.220
100+
$1.100
More Pricing...
Min: 1 / Mult: 1
115nH
61A
Shielded
94A
SPB1007 Series
-
350ohm
± 20%
10.5mm
8mm
7.5mm
61AK2488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.670
10+
$1.460
25+
$1.340
50+
$1.220
100+
$1.100
More Pricing...
Min: 1 / Mult: 1
215nH
61A
Shielded
50A
SPB1007 Series
-
350ohm
± 20%
10.5mm
8mm
7.5mm
61AK2490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
10+
$1.200
25+
$1.140
50+
$1.090
100+
$1.030
More Pricing...
Min: 1 / Mult: 1
270nH
61A
Shielded
40A
SPB1007 Series
-
350ohm
± 20%
10.5mm
8mm
7.5mm
61AK2489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.670
10+
$1.460
25+
$1.340
50+
$1.220
100+
$1.100
More Pricing...
Min: 1 / Mult: 1
230nH
61A
Shielded
48A
SPB1007 Series
-
350ohm
± 20%
10.5mm
8mm
7.5mm
61AK2487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$1.140
25+
$1.140
50+
$1.060
100+
$0.988
More Pricing...
Min: 1 / Mult: 1
175nH
61A
Shielded
66A
SPB1007 Series
-
350ohm
± 20%
10.5mm
8mm
7.5mm
61AK2491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.790
10+
$1.690
25+
$1.560
50+
$1.420
100+
$1.290
More Pricing...
Min: 1 / Mult: 1
300nH
61A
Shielded
35A
SPB1007 Series
-
350ohm
± 20%
10.5mm
8mm
7.5mm
07AH4052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.000
10+
$0.854
25+
$0.813
50+
$0.771
100+
$0.730
More Pricing...
Min: 1 / Mult: 1
215nH
61A
Shielded
44A
IFLR-4031GC-01 Series
10.4mm x 8mm x 7.3mm
290µohm
± 20%
10.4mm
8mm
7.3mm
07AH4051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.000
10+
$0.854
25+
$0.813
50+
$0.771
100+
$0.730
More Pricing...
Min: 1 / Mult: 1
170nH
61A
Shielded
60A
IFLR-4031GC-01 Series
10.4mm x 8mm x 7.3mm
290µohm
± 20%
10.4mm
8mm
7.3mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK