0.56µH SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AJ5061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.650
10+
$1.260
25+
$1.170
50+
$1.090
100+
$1.010
More Pricing...
Total:$1.65
Min: 1 / Mult: 1
Total:$101.00
Min: 100 / Mult: 1
0.56µH
25A
Shielded
38A
SRP8540A Series
-
2970µohm
± 20%
8.1mm
8.4mm
3.8mm
62AJ9116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.270
10+
$0.937
25+
$0.882
50+
$0.827
100+
$0.772
More Pricing...
Total:$1.27
Min: 1 / Mult: 1
Total:$77.20
Min: 100 / Mult: 1
0.56µH
18A
Shielded
28A
SRP6530A Series
7.1mm x 6.6mm x 3mm
5500µohm
± 20%
7.1mm
6.6mm
3mm
62AJ9427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.640
10+
$2.180
25+
$2.170
50+
$2.080
100+
$1.990
Total:$2.64
Min: 1 / Mult: 1
0.56µH
8.2A
Shielded
9.55A
WE-MAIA Series
4.1mm x 4.1mm x 2.1mm
8600µohm
± 20%
4.1mm
4.1mm
2.1mm
60AJ3858

RoHS

Date/Lot Code

Each
1+
$6.010
10+
$5.140
25+
$5.100
50+
$4.880
100+
$4.300
More Pricing...
Total:$6.01
Min: 1 / Mult: 1
0.56µH
61A
Shielded
101A
IHLP-7575GZ-5A Series
19.1mm x 19.05mm x 7mm
1090µohm
± 20%
19.1mm
19.05mm
7mm
62AJ9418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.981
Total:$4.90
Min: 5 / Mult: 5
0.56µH
1.65A
Shielded
4A
WE-MAIA Series
1.6mm x 1.6mm x 1mm
0.113ohm
± 30%
1.6mm
1.6mm
1mm
60AJ3859

RoHS

Date/Lot Code

Each
1+
$4.990
10+
$4.730
25+
$4.540
50+
$4.360
100+
$4.170
More Pricing...
Total:$4.99
Min: 1 / Mult: 1
0.56µH
61A
Shielded
101A
IHLP-7575GZ-51 Series
19.1mm x 19.05mm x 7mm
1090µohm
± 20%
19.1mm
19.05mm
7mm
30AK7471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.262
10+
$0.218
25+
$0.207
50+
$0.197
100+
$0.186
More Pricing...
Total:$1.31
Min: 5 / Mult: 5
0.56µH
3A
Shielded
4A
SRP2010DPA Series
2mm x 1.6mm x 1mm
0.057ohm
± 20%
2mm
1.6mm
1mm
29AK8105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.040
10+
$1.510
Total:$2.04
Min: 1 / Mult: 1
Total:$151.00
Min: 100 / Mult: 1
0.56µH
32A
Shielded
29A
SRP1038WA Series
11mm x 10mm x 3.8mm
2000µohm
± 20%
11mm
10mm
3.8mm
33AK7112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.305
10+
$0.218
25+
$0.209
50+
$0.200
100+
$0.191
More Pricing...
Total:$1.52
Min: 5 / Mult: 5
0.56µH
4.6A
Shielded
5.2A
SRP2010TMA Series
2mm x 1.6mm x 0.8mm
0.0372ohm
± 20%
2mm
1.6mm
0.8mm
69AH2642

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.630
10+
$1.390
Total:$1.63
Min: 1 / Mult: 1
Total:$139.00
Min: 100 / Mult: 1
0.56µH
19A
Shielded
20A
SRP6030VA Series
6.6mm x 6.6mm x 2.8mm
4800µohm
± 20%
6.6mm
6.6mm
2.8mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK