Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDER220M5ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73W9916RL
Cut Tape73W9916
Product RangeIHLP-5050FD-5A Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.500 | $2.50 |
| Total Price | $2.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 25+ | $1.870 |
| 100+ | $1.780 |
| 250+ | $1.590 |
| 500+ | $1.520 |
| 1000+ | $1.490 |
| 5000+ | $1.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDER220M5ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73W9916RL
Cut Tape73W9916
Product RangeIHLP-5050FD-5A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)6.3A
Power Inductor Case13.462mm x 12.9mm x 6.4mm
Product RangeIHLP-5050FD-5A Series
Inductor Case / Package-
DC Resistance Max0.03349ohm
Inductance Tolerance± 20%
Product Length13.462mm
Product Width12.9mm
Product Height6.4mm
SVHCNo SVHC (07-Nov-2024)
Alternatives for IHLP5050FDER220M5A
1 Product Found
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
13.462mm x 12.9mm x 6.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
9A
Saturation Current (Isat)
6.3A
Product Range
IHLP-5050FD-5A Series
DC Resistance Max
0.03349ohm
Product Length
13.462mm
Product Height
6.4mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
