Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER220M8ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel27Y3480
Re-Reel56AC1047RL
Cut Tape56AC1047
Product RangeIHLP-4040DZ-8A Series
Your Part Number
62 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.070 | $1.07 |
| Total Price | $1.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 25+ | $0.766 |
| 100+ | $0.723 |
| 250+ | $0.668 |
| 500+ | $0.639 |
| 1000+ | $0.626 |
| 5000+ | $0.613 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.904 |
| 1500+ | $0.886 |
| 2500+ | $0.868 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER220M8ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel27Y3480
Re-Reel56AC1047RL
Cut Tape56AC1047
Product RangeIHLP-4040DZ-8A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Product RangeIHLP-4040DZ-8A Series
Saturation Current (Isat)6.4A
Power Inductor Case10.79mm x 10.16mm x 4mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.07544ohm
Product Length10.79mm
Product Width10.16mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Saturation Current (Isat)
6.4A
Inductor Case / Package
-
DC Resistance Max
0.07544ohm
Product Width
10.16mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.1A
Product Range
IHLP-4040DZ-8A Series
Power Inductor Case
10.79mm x 10.16mm x 4mm
Inductance Tolerance
± 20%
Product Length
10.79mm
Product Height
4mm
Alternatives for IHLP4040DZER220M8A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
