Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER220M5ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73W9888
Product RangeIHLP-4040DZ-5A Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 25+ | $0.893 |
| 100+ | $0.850 |
| 250+ | $0.813 |
| 500+ | $0.809 |
| 1000+ | $0.766 |
| 5000+ | $0.759 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER220M5ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73W9888
Product RangeIHLP-4040DZ-5A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Product RangeIHLP-4040DZ-5A Series
Saturation Current (Isat)6.4A
Power Inductor Case10.79mm x 10.16mm x 4mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.07544ohm
Product Length10.79mm
Product Width10.16mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for IHLP4040DZER220M5A
1 Product Found
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Saturation Current (Isat)
6.4A
Inductor Case / Package
-
DC Resistance Max
0.07544ohm
Product Width
10.16mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.1A
Product Range
IHLP-4040DZ-5A Series
Power Inductor Case
10.79mm x 10.16mm x 4mm
Inductance Tolerance
± 20%
Product Length
10.79mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
