Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2525EZER1R5M01
Newark Part No.
Re-Reel76AH1812
Cut Tape76AH1812
Product RangeIHLP-2525EZ-01 Series
Your Part Number
Technical Datasheet
354 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.750 | $0.338 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525EZER1R5M01
Newark Part No.
Re-Reel76AH1812
Cut Tape76AH1812
Product RangeIHLP-2525EZ-01 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Product RangeIHLP-2525EZ-01 Series
Saturation Current (Isat)12A
Power Inductor Case6.86mm x 6.47mm x 5mm
Inductor Case / Package2525 [6363 Metric]
Inductance Tolerance± 20%
DC Resistance Max9mohm
Product Length6.86mm
Product Width6.47mm
Product Height5mm
SVHCNo SVHC (07-Nov-2024)
Alternatives for IHLP2525EZER1R5M01
1 Product Found
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Saturation Current (Isat)
12A
Inductor Case / Package
2525 [6363 Metric]
DC Resistance Max
9mohm
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
12A
Product Range
IHLP-2525EZ-01 Series
Power Inductor Case
6.86mm x 6.47mm x 5mm
Inductance Tolerance
± 20%
Product Length
6.86mm
Product Height
5mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability