SMD Power Inductors:

153 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
70K9561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$0.941
25+
$0.931
50+
$0.853
100+
$0.775
More Pricing...
Total:$1.11
Min: 1 / Mult: 1
10µH
3A
Shielded
7A
IHLP-2525CZ-01 Series
6.86mm x 6.47mm x 3mm
2525 [6363 Metric]
0.105ohm
± 20%
6.86mm
6.47mm
3mm
53K4855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$0.957
25+
$0.940
50+
$0.871
100+
$0.802
Total:$1.11
Min: 1 / Mult: 1
2.2µH
8A
Shielded
14A
IHLP-2525CZ-01 Series
6.86mm x 6.47mm x 3mm
2525 [6363 Metric]
0.02ohm
± 20%
6.86mm
6.47mm
3mm
53K4847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.230
10+
$1.080
25+
$1.010
50+
$0.934
100+
$0.857
More Pricing...
Total:$1.23
Min: 1 / Mult: 1
680nH
15.5A
Shielded
25A
IHLP-2525CZ-01 Series
6.86mm x 6.47mm x 3mm
-
5.5mohm
± 20%
6.86mm
6.47mm
3mm
23K7902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.500
10+
$1.280
25+
$1.210
50+
$1.150
Total:$1.50
Min: 1 / Mult: 1
1µH
11A
Shielded
22A
IHLM-2525CZ-01 Series
6.86mm x 6.47mm x 3mm
2525 [6363 Metric]
0.01ohm
± 20%
6.86mm
6.47mm
3mm
53K4218

RoHS

Each (Supplied on Cut Tape)
1+
$1.120
Total:$1.12
Min: 1 / Mult: 1
Total:$11.20
Min: 10 / Mult: 1
2.2µH
6.5A
Shielded
14A
IHLP-2525BD-01 Series
6.86mm x 6.47mm x 2.4mm
2525 [6363 Metric]
0.034ohm
± 20%
6.86mm
6.47mm
2.4mm
53K4861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$0.965
25+
$0.945
50+
$0.884
100+
$0.823
More Pricing...
Total:$1.14
Min: 1 / Mult: 1
6.8µH
4.5A
Shielded
8A
IHLP-2525CZ-01 Series
6.86mm x 6.47mm x 3mm
-
60mohm
± 20%
6.86mm
6.47mm
3mm
53K4862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
10+
$0.805
25+
$0.777
50+
$0.748
100+
$0.720
Total:$1.01
Min: 1 / Mult: 1
8.2µH
4A
Shielded
7.5A
IHLP-2525CZ-01 Series
6.86mm x 6.47mm x 3mm
2525 [6363 Metric]
0.068ohm
± 20%
6.86mm
6.47mm
3mm
05Y0314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
10+
$1.000
25+
$0.898
50+
$0.877
100+
$0.856
More Pricing...
Total:$1.18
Min: 1 / Mult: 1
10µH
4A
Shielded
2.9A
IHLP-2525CZ-8A Series
6.86mm x 6.47mm x 3mm
-
0.0769ohm
± 20%
6.86mm
6.47mm
3mm
05Y0315

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.230
10+
$1.040
25+
$0.933
50+
$0.911
100+
$0.889
More Pricing...
Total:$1.23
Min: 1 / Mult: 1
15µH
2.9A
Shielded
2.8A
IHLP-2525CZ-8A Series
6.86mm x 6.47mm x 3mm
-
0.127ohm
± 20%
6.86mm
6.47mm
3mm
05Y0321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.480
10+
$1.120
25+
$1.050
50+
$0.973
100+
$0.899
More Pricing...
Total:$1.48
Min: 1 / Mult: 1
6.8µH
4.4A
Shielded
4.4A
IHLP-2525CZ-8A Series
6.86mm x 6.47mm x 3mm
-
0.0576ohm
± 20%
6.86mm
6.47mm
3mm
34R3958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.070
Total:$5.35
Min: 5 / Mult: 5
Total:$107.00
Min: 100 / Mult: 5
4.7µH
3A
Shielded
8A
IHLP-2525AH-01 Series
6.86mm x 6.47mm x 1.8mm
-
0.078ohm
± 20%
6.86mm
6.47mm
1.8mm
56AC1024

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.090
Total:$1.09
Min: 1 / Mult: 1
Total:$10.90
Min: 10 / Mult: 1
3.3µH
5A
Shielded
13A
IHLP-2525BD-01 Series
6.86mm x 6.47mm x 2.4mm
2525 [6363 Metric]
0.0516ohm
± 20%
6.86mm
6.47mm
2.4mm
56AC1023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.190
Total:$1.19
Min: 1 / Mult: 1
Total:$11.90
Min: 10 / Mult: 1
10µH
2.5A
Shielded
7A
IHLP-2525BD-01 Series
6.86mm x 6.47mm x 2.4mm
2525 [6363 Metric]
0.129ohm
± 20%
6.86mm
6.47mm
2.4mm
56AC1027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$1.090
Total:$1.09
Min: 1 / Mult: 1
6.8µH
5.5A
Shielded
4A
IHLP-2525CZ-11 Series
6.86mm x 6.47mm x 3mm
2525 [6363 Metric]
0.0468ohm
± 20%
6.86mm
6.47mm
3mm
56AC1026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$0.976
25+
$0.964
50+
$0.891
100+
$0.818
More Pricing...
Total:$1.15
Min: 1 / Mult: 1
3.3µH
7A
Shielded
6.5A
IHLP-2525CZ-11 Series
6.86mm x 6.47mm x 3mm
2525 [6363 Metric]
0.026ohm
± 20%
6.86mm
6.47mm
3mm
29AC6950

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.776
4000+
$0.714
6000+
$0.695
10000+
$0.683
Total:$1,552.00
Min: 2000 / Mult: 2000
1µH
7A
Shielded
14A
IHLP-2525AH-01 Series
6.86mm x 6.47mm x 1.8mm
-
0.0183ohm
± 20%
6.86mm
6.47mm
1.8mm
53K4850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$0.942
25+
$0.896
50+
$0.850
100+
$0.804
More Pricing...
Total:$1.11
Min: 1 / Mult: 1
1µH
11A
Shielded
22A
IHLP-2525CZ-01 Series
6.86mm x 6.47mm x 3mm
2525 [6363 Metric]
0.01ohm
± 20%
6.86mm
6.47mm
3mm
53K4845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$1.100
25+
$1.030
50+
$0.943
100+
$0.858
More Pricing...
Total:$1.15
Min: 1 / Mult: 1
470nH
17.5A
Shielded
26A
IHLP-2525CZ-01 Series
6.86mm x 6.47mm x 3mm
2525 [6363 Metric]
4.2mohm
± 20%
6.86mm
6.47mm
3mm
53K4859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.440
25+
$1.320
50+
$1.200
100+
$1.110
More Pricing...
Total:$1.51
Min: 1 / Mult: 1
4.7µH
5.5A
Shielded
10A
IHLP-2525CZ-01 Series
6.86mm x 6.47mm x 3mm
2525 [6363 Metric]
0.04ohm
± 20%
6.86mm
6.47mm
3mm
32AK4075

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.968
Total:$0.97
Min: 1 / Mult: 1
Total:$9.68
Min: 10 / Mult: 1
6.8µH
3.5A
Shielded
9A
IHLP-2525BD-01 Series
6.86mm x 6.47mm x 2.4mm
2525 [6363 Metric]
0.095ohm
± 20%
6.86mm
6.47mm
2.4mm
46AM9457

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$1.370
25+
$1.250
50+
$1.140
100+
$1.050
More Pricing...
Total:$7.20
Min: 5 / Mult: 5
10µH
3A
Shielded
7A
IHLP-2525CZ-01 Series
-
2525 [6363 Metric]
0.105ohm
± 20%
6.47mm
6.47mm
3mm
46AM9459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$1.370
25+
$1.250
50+
$1.140
100+
$1.050
More Pricing...
Total:$7.20
Min: 5 / Mult: 5
10µH
4A
Shielded
3.5A
IHLP-2525CZ-11 Series
-
2525 [6363 Metric]
0.0712ohm
± 20%
6.47mm
6.47mm
3mm
65AK0697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.402
10+
$0.333
25+
$0.313
50+
$0.294
100+
$0.274
Total:$0.40
Min: 1 / Mult: 1
Total:$3.33
Min: 10 / Mult: 1
6.8µH
4.5A
Shielded
8A
BMMA Series
-
-
60mohm
± 20%
6.86mm
6.47mm
3mm
46AM9465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$1.370
25+
$1.250
50+
$1.140
100+
$1.050
More Pricing...
Total:$7.20
Min: 5 / Mult: 5
2.2µH
8A
Shielded
14A
IHLP-2525CZ-01 Series
-
2525 [6363 Metric]
0.02ohm
± 20%
6.47mm
6.47mm
3mm
65AK0689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.402
10+
$0.333
25+
$0.313
50+
$0.294
100+
$0.274
Total:$0.40
Min: 1 / Mult: 1
Total:$3.33
Min: 10 / Mult: 1
10µH
3A
Shielded
7A
BMMA Series
-
-
0.105ohm
± 20%
6.86mm
6.47mm
3mm
1-25 of 153 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK