12A SMD Power Inductors :
113 Products FoundFind a huge range of 12A SMD Power Inductors at Newark Electronics. We stock a wide range of SMD Power Inductors, such as 1A, 2A, 1.1A & 2.2A SMD Power Inductors from the worlds top manufacturers including: Bourns, Vishay, Wurth Elektronik, Pulse Electronics & Abracon
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.420 10+ $11.110 25+ $10.800 50+ $10.490 100+ $10.180 | 47µH | 12A | Shielded | 13.5A | WE-HCF Series | 28mm x 25mm x 20.5mm | - | 0.0193ohm | ± 20% | 28mm | 25mm | 20.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.250 10+ $0.000 25+ $0.000 50+ $0.000 | 2.45µH | 12A | Shielded | 21.7A | PCC-M0854MS Series | 8.5mm x 8mm x 5.4mm | - | 8.14mohm | ± 20% | 8.5mm | 8mm | 5.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.275 | 470nH | 12A | Shielded | 11.5A | HCMA0503 Series | 5.15mm x 5.1mm x 3mm | - | 0.00715ohm | ± 20% | 5.15mm | 5.1mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.350 10+ $1.140 25+ $1.080 | 2.2µH | 12A | Shielded | 25.6A | IHLP-4040DZ-01 Series | 10.92mm x 10.3mm x 4mm | - | 9mohm | ± 20% | 10.92mm | 10.3mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.331 25+ $0.000 50+ $0.000 100+ $0.000 250+ $0.000 More Pricing... | 330nH | 12A | Shielded | 21.3A | PIMC | 6mm x 5.4mm x 2mm | - | 7.3mohm | ± 20% | 6mm | 5.4mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.278 | 470nH | 12A | Shielded | 14A | MPXV Series | 5.3mm x 5mm x 2mm | 2020 [5050 Metric] | 7.8mohm | ± 20% | 5.3mm | 5mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.570 10+ $0.000 25+ $0.000 50+ $0.000 100+ $0.000 More Pricing... | 6.8µH | 12A | Shielded | 21A | SRP1270 Series | 13.7mm x 13.7mm x 7mm | - | 14mohm | ± 20% | 13.7mm | 13.7mm | 7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.426 25+ $0.000 50+ $0.000 | 100nH | 12A | Shielded | 35A | SRP4020TA Series | 4.45mm x 4.06mm x 1.8mm | - | 4mohm | ± 30% | 4.45mm | 4.06mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.600 10+ $1.360 25+ $1.210 50+ $1.180 100+ $1.150 | 4.7µH | 12A | Shielded | 27A | SRP1245A Series | 13.5mm x 12.5mm x 4.8mm | - | 0.015ohm | ± 20% | 13.5mm | 12.5mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.210 10+ $0.000 25+ $0.000 50+ $0.000 100+ $0.000 More Pricing... | 1µH | 12A | Shielded | 13A | IHLE-2525CD-51 Series | 7.2mm x 7.1mm x 3.2mm | - | 8450µohm | ± 20% | 7.2mm | 7.1mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.700 25+ $0.000 | 560nH | 12A | Shielded | 14A | PICC | 4.1mm x 4.1mm x 1.9mm | - | 9.3mohm | ± 20% | 4.1mm | 4.1mm | 1.9mm | ||||||
Each | 1+ $3.870 10+ $3.770 25+ $3.670 50+ $3.570 100+ $3.130 More Pricing... | 1µH | 12A | Shielded | 27.5A | WE-XHMI Series | 6.65mm x 6.45mm x 2.4mm | - | 5500µohm | ± 20% | 6.65mm | 6.45mm | 2.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.225 10+ $0.000 25+ $0.000 50+ $0.000 | 1µH | 12A | Shielded | 13A | IHLE-2525CD-5A Series | 7.21mm x 7.12mm x 3.23mm | - | 8450µohm | ± 20% | 7.21mm | 7.12mm | 3.23mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.250 25+ $0.000 50+ $0.000 100+ $0.000 250+ $0.000 | 470nH | 12A | Shielded | 14A | MPX Series | 5.3mm x 5mm x 2mm | 2020 [5050 Metric] | 7.8mohm | ± 20% | 5.3mm | 5mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.338 10+ $0.000 25+ $0.000 50+ $0.000 | 1.5µH | 12A | Shielded | 12A | IHLP-2525EZ-01 Series | 6.86mm x 6.47mm x 5mm | 2525 [6363 Metric] | 9mohm | ± 20% | 6.86mm | 6.47mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.530 10+ $1.270 25+ $1.190 50+ $1.110 100+ $1.040 More Pricing... | 10µH | 12A | Shielded | 20A | SRP1265C Series | 12.6mm x 12.6mm x 6.2mm | - | 0.018ohm | ± 20% | 12.6mm | 12.6mm | 6.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.370 10+ $3.740 25+ $3.580 50+ $3.410 | 22µH | 12A | Shielded | 23A | SRP1770TA Series | - | - | 2650µohm | ± 20% | 16.9mm | 16.9mm | 6.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.397 10+ $0.000 25+ $0.000 50+ $0.000 100+ $0.000 More Pricing... | 1µH | 12A | Shielded | 13A | IHLP-2525CZ-5A Series | 6.86mm x 6.47mm x 3mm | - | 8.45mohm | ± 20% | 6.86mm | 6.47mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.680 10+ $1.600 25+ $1.460 50+ $1.330 100+ $1.220 More Pricing... | 2.2µH | 12A | Shielded | 27A | SRP1038A Series | 11mm x 10mm x 3.8mm | - | 7000µohm | ± 20% | 11mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.835 10+ $0.804 25+ $0.794 50+ $0.784 100+ $0.774 More Pricing... | 470nH | 12A | Shielded | 16A | SRP5030T Series | 5.7mm x 5.2mm x 2.8mm | - | 7400µohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.100 10+ $2.010 25+ $1.870 50+ $1.710 100+ $1.550 More Pricing... | 6.8µH | 12A | Shielded | 21A | SRP1270 Series | 13.7mm x 13.7mm x 7mm | - | 0.014ohm | ± 20% | 13.7mm | 13.7mm | 7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.290 | 1.8µH | 12A | Shielded | 15A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | - | 0.011ohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.220 10+ $1.030 25+ $0.978 50+ $0.926 100+ $0.874 More Pricing... | 2.2µH | 12A | Shielded | 27A | ASPIAIG-F1040 Series | 11mm x 10mm x 3.8mm | - | 7000µohm | ± 20% | 11mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.830 10+ $6.810 25+ $6.610 50+ $5.900 100+ $5.530 | 68µH | 12A | Shielded | 9A | SRP2313AA Series | 23.5mm x 22mm x 12.6mm | - | 0.0295ohm | ± 20% | 23.5mm | 22mm | 12.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.620 10+ $4.750 25+ $4.450 | 15µH | 12A | Shielded | 14A | MPXV Series | 17mm x 17.1mm x 7mm | - | 0.0178ohm | ± 20% | 17mm | 17.1mm | 7mm | ||||||