Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP2525CZERR82M01 Power Inductor (SMD), 820 nH, 13 A, Shielded, 24 A, IHLP-2525CZ-01 Series, 2525 [6363 Metric]](https://www.newark.com/productimages/standard/en_US/4435251.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZERR82M01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel53K4848RL
Cut Tape53K4848
Product RangeIHLP-2525CZ-01 Series
Your Part Number
340 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.130 | $1.13 |
| Total Price | $1.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 25+ | $0.966 |
| 100+ | $0.828 |
| 250+ | $0.791 |
| 500+ | $0.753 |
| 1000+ | $0.716 |
| 5000+ | $0.702 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZERR82M01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel53K4848RL
Cut Tape53K4848
Product RangeIHLP-2525CZ-01 Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)13A
Inductor ConstructionShielded
Product RangeIHLP-2525CZ-01 Series
Saturation Current (Isat)24A
Power Inductor Case6.86mm x 6.47mm x 3mm
Inductor Case / Package2525 [6363 Metric]
Inductance Tolerance± 20%
DC Resistance Max8mohm
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Alternatives for IHLP2525CZERR82M01
1 Product Found
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Saturation Current (Isat)
24A
Inductor Case / Package
2525 [6363 Metric]
DC Resistance Max
8mohm
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
13A
Product Range
IHLP-2525CZ-01 Series
Power Inductor Case
6.86mm x 6.47mm x 3mm
Inductance Tolerance
± 20%
Product Length
6.86mm
Product Height
3mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
