Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER4R7M11Copy
Newark Part No.
Re-Reel34R3963RL
Cut Tape34R3963
Product RangeIHLP-2525CZ-11 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER4R7M11Copy
Newark Part No.
Re-Reel34R3963RL
Cut Tape34R3963
Product RangeIHLP-2525CZ-11 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Power Inductor Case6.86mm x 6.47mm x 3mm
Product RangeIHLP-2525CZ-11 Series
Inductor Case / Package-
DC Resistance Max0.0334ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for IHLP2525CZER4R7M11
2 Products Found
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
6.86mm x 6.47mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6A
Saturation Current (Isat)
4A
Product Range
IHLP-2525CZ-11 Series
DC Resistance Max
0.0334ohm
Product Length
6.86mm
Product Height
3mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
