Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZEKR68M8ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel46AM9448RL
Cut Tape46AM9448
Product RangeIHLP-2525CZ-8A Series
Your Part Number
2,490 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.850 | $9.25 |
| Total Price | $9.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.850 |
| 10+ | $1.750 |
| 15+ | $1.590 |
| 25+ | $1.430 |
| 50+ | $1.300 |
| 125+ | $1.090 |
| 250+ | $0.936 |
| 500+ | $0.917 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZEKR68M8ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel46AM9448RL
Cut Tape46AM9448
Product RangeIHLP-2525CZ-8A Series
Inductance680nH
RMS Current (Irms)16.5A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Product RangeIHLP-2525CZ-8A Series
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max5760µohm
Inductance Tolerance± 20%
Product Length6.47mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-8A Series
DC Resistance Max
5760µohm
Product Length
6.47mm
Product Height
3mm
RMS Current (Irms)
16.5A
Saturation Current (Isat)
17A
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
