16.5A SMD Power Inductors:

36 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13T9776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.520
10+
$2.460
25+
$2.410
50+
$2.350
100+
$2.280
More Pricing...
Total:$2.52
Min: 1 / Mult: 1
1.5µH
16.5A
Shielded
18.5A
WE-HCC Series
8.4mm x 7.9mm x 7.2mm
-
0.0044ohm
± 20%
8.4mm
7.9mm
7.2mm
13T9766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.830
10+
$2.750
25+
$2.700
50+
$2.640
100+
$2.560
More Pricing...
Total:$2.83
Min: 1 / Mult: 1
2.2µH
16.5A
Shielded
22A
WE-HCC Series
10.9mm x 10mm x 9.3mm
-
0.0037ohm
± 20%
10.9mm
10mm
9.3mm
13T9777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.520
10+
$2.460
25+
$2.410
50+
$2.350
100+
$2.280
More Pricing...
Total:$2.52
Min: 1 / Mult: 1
2.2µH
16.5A
Shielded
12.5A
WE-HCC Series
8.4mm x 7.9mm x 7.2mm
-
0.0044ohm
± 20%
8.4mm
7.9mm
7.2mm
32T8563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.220
10+
$7.100
25+
$6.770
50+
$6.440
100+
$6.330
More Pricing...
Total:$7.22
Min: 1 / Mult: 1
10µH
16.5A
Shielded
18.5A
WE-HCI Series
18.3mm x 18.2mm x 8.9mm
-
6.9mohm
± 20%
18.3mm
18.2mm
8.9mm
78X5440

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.270
10+
$1.060
25+
$0.952
50+
$0.930
100+
$0.908
Total:$1.27
Min: 1 / Mult: 1
Total:$90.80
Min: 100 / Mult: 1
560nH
16.5A
Shielded
25.5A
SRP7028A Series
7.3mm x 6.6mm x 2.8mm
-
5000µohm
± 20%
7.3mm
6.6mm
2.8mm
58Y3759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.230
10+
$3.610
25+
$3.300
50+
$3.100
100+
$3.040
More Pricing...
Total:$4.23
Min: 1 / Mult: 1
Total:$304.00
Min: 100 / Mult: 1
10µH
16.5A
Shielded
29A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
-
0.013ohm
± 20%
16.9mm
16.9mm
6.7mm
90W0873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.580
10+
$1.370
25+
$1.260
50+
$1.150
100+
$1.030
More Pricing...
Total:$1.58
Min: 1 / Mult: 1
Total:$103.00
Min: 100 / Mult: 1
680nH
16.5A
Shielded
17A
SRP6540 Series
7.2mm x 6.5mm x 4mm
-
5000µohm
± 20%
7.2mm
6.5mm
4mm
01AC2257

RoHS

Each
1+
$3.390
10+
$3.310
25+
$3.230
50+
$3.150
100+
$3.140
More Pricing...
Total:$3.39
Min: 1 / Mult: 1
330nH
16.5A
Shielded
31A
WE-XHMI Series
6.65mm x 6.45mm x 2.4mm
-
2100µohm
± 20%
6.65mm
6.45mm
2.4mm
65AH8450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.920
10+
$4.180
25+
$3.390
50+
$3.240
100+
$3.090
More Pricing...
Total:$4.92
Min: 1 / Mult: 1
3.3µH
16.5A
Shielded
27.5A
MPX Series
17mm x 17.1mm x 4mm
-
8100µohm
± 20%
17mm
17.1mm
4mm
30AK7880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.050
10+
$3.780
25+
$3.660
50+
$3.540
100+
$3.340
More Pricing...
Total:$4.05
Min: 1 / Mult: 1
330nH
16.5A
Shielded
42.9A
WE-XHMA Series
6.65mm x 6.45mm x 2.4mm
-
2100µohm
± 20%
6.65mm
6.45mm
2.4mm
46AM9689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.100
10+
$5.780
25+
$5.480
50+
$5.080
100+
$4.670
More Pricing...
Total:$6.10
Min: 1 / Mult: 1
10µH
16.5A
Shielded
25A
IHLP-6767GZ-01 Series
-
-
0.012ohm
± 20%
17.15mm
17.15mm
7mm
29AM5877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.680
10+
$1.460
25+
$1.350
Total:$8.40
Min: 5 / Mult: 5
150nH
16.5A
Shielded
29A
SRP4021HMCT Series
-
-
3800µohm
± 20%
4.3mm
4.2mm
1.9mm
29AM7660

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.807
10+
$0.756
25+
$0.725
50+
$0.691
100+
$0.671
Total:$0.81
Min: 1 / Mult: 1
560nH
16.5A
Shielded
18A
3656 Series
-
-
4500µohm
± 20%
7mm
6.6mm
2.8mm
29AM7677

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.220
10+
$1.070
25+
$1.030
50+
$1.000
100+
$0.960
Total:$1.22
Min: 1 / Mult: 1
680nH
16.5A
Shielded
18A
3656 Series
-
-
4500µohm
± 20%
7mm
6.6mm
4.8mm
61AC5939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.929
10+
$0.789
25+
$0.705
50+
$0.689
100+
$0.672
More Pricing...
Total:$0.93
Min: 1 / Mult: 1
560nH
16.5A
Shielded
25.5A
PA4341.XXXNLT Series
7.6mm x 6.9mm x 3mm
-
5mohm
± 20%
7.6mm
6.9mm
3mm
01AC2377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.440
10+
$1.230
25+
$1.150
50+
$1.030
100+
$0.915
More Pricing...
Total:$1.44
Min: 1 / Mult: 1
Total:$12.30
Min: 10 / Mult: 1
680nH
16.5A
Shielded
17A
IHLE-2525CD-51 Series
7.2mm x 7.1mm x 3.2mm
-
5760µohm
± 20%
7.2mm
7.1mm
3.2mm
01AC2376

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.490
10+
$1.270
25+
$1.060
50+
$1.020
100+
$0.981
More Pricing...
Total:$1.49
Min: 1 / Mult: 1
Total:$12.70
Min: 10 / Mult: 1
680nH
16.5A
Shielded
17A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
-
5760µohm
± 20%
7.21mm
7.12mm
3.23mm
51AH5008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.970
10+
$3.270
25+
$3.030
50+
$2.960
100+
$2.950
Total:$3.97
Min: 1 / Mult: 1
Total:$32.70
Min: 10 / Mult: 1
3.3µH
16.5A
Shielded
27.5A
MPXV Series
17mm x 17.1mm x 4mm
-
8.1mohm
± 20%
17mm
17.1mm
4mm
51AH5009

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.780
2000+
$2.640
4000+
$2.460
8000+
$2.290
12000+
$2.200
More Pricing...
Total:$278.00
Min: 100 / Mult: 100
3.3µH
16.5A
Shielded
27.5A
MPXV Series
17mm x 17.1mm x 4mm
-
8.1mohm
± 20%
17mm
17.1mm
4mm
83AH7736

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.779
2000+
$0.707
4000+
$0.635
6000+
$0.612
10000+
$0.599
Total:$779.00
Min: 1000 / Mult: 1000
680nH
16.5A
Shielded
17A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
-
5760µohm
± 20%
7.21mm
7.12mm
3.23mm
73AH9301

RoHS

Each (Supplied on Cut Tape)
500+
$0.588
Total:$470.40
Min: 800 / Mult: 800
Total:$470.40
Min: 800 / Mult: 800
820nH
16.5A
Shielded
22A
AMPLA7050S Series
7.3mm x 6.6mm x 4.8mm
-
4900µohm
± 20%
7.3mm
6.6mm
4.8mm
74P0274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$2.750
Total:$550.00
Min: 200 / Mult: 200
10µH
16.5A
Shielded
25A
IHLP-6767GZ-01 Series
17.15mm x 17.15mm x 7mm
-
0.012ohm
± 20%
17.15mm
17.15mm
7mm
83AH7737

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.727
2000+
$0.660
4000+
$0.593
6000+
$0.572
10000+
$0.559
Total:$727.00
Min: 1000 / Mult: 1000
680nH
16.5A
Shielded
17A
IHLE-2525CD-51 Series
7.2mm x 7.1mm x 3.2mm
-
5760µohm
± 20%
7.2mm
7.1mm
3.2mm
54W0095

RoHS

Each (Supplied on Full Reel)
Full Reel
1200+
$0.671
2400+
$0.659
4800+
$0.567
Total:$805.20
Min: 1200 / Mult: 1200
680nH
16.5A
Shielded
17A
SRP6540 Series
7.2mm x 6.5mm x 4mm
-
5mohm
± 20%
7.2mm
6.5mm
4mm
73AH9239

RoHS

Each (Supplied on Cut Tape)
500+
$0.451
Total:$451.00
Min: 1000 / Mult: 1000
Total:$451.00
Min: 1000 / Mult: 1000
560nH
16.5A
Shielded
25.5A
AMPLA7030S Series
7.3mm x 6.6mm x 2.8mm
-
5000µohm
± 20%
7.3mm
6.6mm
2.8mm
1-25 of 36 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK