Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLM2525CZER2R2M01Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel23K7912
Cut Tape23K7911
Product RangeIHLM-2525CZ-01 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.210 | $1.21 |
| Total Price | $1.21 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 25+ | $0.901 |
| 100+ | $0.828 |
| 250+ | $0.783 |
| 500+ | $0.738 |
| 1000+ | $0.723 |
| 5000+ | $0.722 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.849 |
| 4000+ | $0.832 |
| 6000+ | $0.815 |
| 10000+ | $0.798 |
| 20000+ | $0.781 |
| 50000+ | $0.764 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLM2525CZER2R2M01Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel23K7912
Cut Tape23K7911
Product RangeIHLM-2525CZ-01 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Product RangeIHLM-2525CZ-01 Series
Saturation Current (Isat)14A
Power Inductor Case-
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.02ohm
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Saturation Current (Isat)
14A
Inductor Case / Package
-
DC Resistance Max
0.02ohm
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
8A
Product Range
IHLM-2525CZ-01 Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Length
6.86mm
Product Height
3mm
Technical Docs (2)
Alternatives for IHLM2525CZER2R2M01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
