Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoD2TO035C4R700FTE3
Newark Part No.41P8496
Product RangeD2TO35 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.750 |
Price for:Each
Minimum: 100
Multiple: 50
$575.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoD2TO035C4R700FTE3
Newark Part No.41P8496
Product RangeD2TO35 Series
Technical Datasheet
Resistance4.7ohm
Resistor Case / PackageTO-263 (D2PAK)
Power Rating35W
Product RangeD2TO35 Series
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient+/-150ppm/°C
Voltage Rating250V
Product Length10.5mm
Product Width8.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCLead
Technical Specifications
Resistance
4.7ohm
Power Rating
35W
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
250V
Product Width
8.8mm
Operating Temperature Max
155°C
SVHC
Lead
Resistor Case / Package
TO-263 (D2PAK)
Product Range
D2TO35 Series
Resistor Type
High Power
Temperature Coefficient
+/-150ppm/°C
Product Length
10.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate