0
0 Items$0.00

35W Chip SMD Resistors :

142 Products Found
Find a huge range of 35W Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 100mW, 250mW, 125mW & 500mW Chip SMD Resistors from the worlds top manufacturers including: Bourns, Vishay, Ohmite & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
06W0972

RoHS

Each
1+$4.480
25+$2.730
100+$2.290
250+$2.080
500+$1.940
More Pricing...
12ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
4.5mm
-55°C
155°C
AEC-Q200
76T0670

RoHS

Date/Lot Code

Each
1+$6.160
10+$4.310
25+$3.810
50+$3.490
100+$3.190
More Pricing...
10ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
8.8mm
-55°C
155°C
AEC-Q200
40T9843

RoHS

Each
1+$5.540
10+$3.420
25+$3.270
50+$3.120
100+$2.880
More Pricing...
20ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06W1008

RoHS

Each
1+$5.790
10+$3.600
25+$3.340
50+$3.070
100+$2.840
More Pricing...
5.6ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
4.5mm
-55°C
155°C
AEC-Q200
40T9868

RoHS

Each
1+$5.350
10+$3.650
25+$3.340
50+$2.960
100+$2.730
More Pricing...
5ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06W0961

RoHS

Each
1+$5.480
10+$4.330
25+$4.080
50+$3.630
100+$3.370
More Pricing...
1ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06X6786

RoHS

Each
1+$3.180
25+$2.190
100+$1.980
250+$1.900
500+$1.850
More Pricing...
200ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
-
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
07AM8282

RoHS

Date/Lot Code

Each
1+$6.700
25+$4.980
100+$4.790
250+$4.490
500+$4.390
More Pricing...
680ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8283

RoHS

Date/Lot Code

Each
1+$6.700
25+$4.980
100+$4.790
250+$4.590
500+$4.390
More Pricing...
6.8kohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8272

RoHS

Date/Lot Code

Each
1+$6.700
25+$4.980
100+$4.790
250+$4.490
500+$4.390
More Pricing...
1ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8275

RoHS

Date/Lot Code

Each
1+$6.700
25+$4.980
100+$4.970
250+$4.490
500+$4.390
More Pricing...
1.6kohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8277

RoHS

Date/Lot Code

Each
1+$6.700
25+$4.980
100+$4.790
250+$4.490
500+$4.390
More Pricing...
270ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8273

RoHS

Date/Lot Code

Each
1+$6.700
25+$4.980
100+$4.790
250+$4.590
500+$4.390
More Pricing...
10ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8276

RoHS

Date/Lot Code

Each
1+$6.700
25+$4.980
100+$4.970
250+$4.680
500+$4.390
More Pricing...
24ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8278

RoHS

Date/Lot Code

Each
1+$6.700
25+$4.980
100+$4.790
250+$4.590
500+$4.390
More Pricing...
4.3kohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8274

RoHS

Date/Lot Code

Each
1+$9.660
25+$6.720
100+$5.450
250+$5.220
500+$4.980
More Pricing...
130ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8281

RoHS

Date/Lot Code

Each
1+$8.040
25+$6.090
100+$5.760
250+$5.540
500+$5.440
More Pricing...
4.7kohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8279

RoHS

Date/Lot Code

Each
1+$6.700
25+$4.980
100+$4.970
250+$4.490
500+$4.390
More Pricing...
47ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8284

RoHS

Date/Lot Code

Each
1+$6.700
25+$4.980
100+$4.790
250+$4.590
500+$4.390
More Pricing...
750ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8280

RoHS

Date/Lot Code

Each
1+$6.700
25+$4.980
100+$4.790
250+$4.490
500+$4.390
More Pricing...
470ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
06W0986

RoHS

Each
1+$5.030
10+$3.670
25+$3.260
50+$2.780
100+$2.590
More Pricing...
3ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06W0965

RoHS

Each
1+$4.140
10+$3.700
25+$3.450
50+$3.200
100+$2.880
More Pricing...
10ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06W0966

RoHS

Date/Lot Code

Each
1+$5.170
10+$3.190
25+$3.040
50+$2.890
100+$2.690
More Pricing...
100ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06W1010

RoHS

Each
1+$4.010
10+$3.580
25+$3.340
50+$3.090
100+$2.790
More Pricing...
50ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06W0968

RoHS

Each
1+$5.160
10+$3.180
25+$3.050
50+$2.910
100+$2.690
More Pricing...
1ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
1-25 of 142 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK