Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CWR06MC685KB. Surface Mount Tantalum Capacitor, 6.8 µF, 35 V, 2815 [7238 Metric], ± 10%, 1.3 ohm, H](https://www.newark.com/productimages/standard/en_US/5088077.jpg)
ManufacturerVISHAY
Manufacturer Part NoCWR06MC685KB.Copy
Newark Part No.27AC2741
Product RangeTANTAMOUNT CWR06 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $25.380 |
| 100+ | $24.830 |
| 250+ | $24.090 |
Price for:Each
Minimum: 50
Multiple: 50
$1,269.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCWR06MC685KB.Copy
Newark Part No.27AC2741
Product RangeTANTAMOUNT CWR06 Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)35V
Capacitor Case / Package2815 [7238 Metric]
Capacitance Tolerance± 10%
ESR1.3ohm
Manufacturer Size CodeH
Product RangeTANTAMOUNT CWR06 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Capacitance
6.8µF
Capacitor Case / Package
2815 [7238 Metric]
ESR
1.3ohm
Product Range
TANTAMOUNT CWR06 Series
Operating Temperature Max
125°C
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
H
Operating Temperature Min
-55°C
SVHC
Lead
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
