Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRHV1206AF20M0FKFT SMD Chip Resistor, CRHV Series, 20 Mohm, ± 1%, 300 mW, 1206 [3216 Metric], Thick Film, High Voltage](https://www.newark.com/productimages/standard/en_US/4831098.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRHV1206AF20M0FKFTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel08N2042RL
Cut Tape08N2042
Product RangeCRHV Series
Your Part Number
157 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.170 | $4.17 |
| Total Price | $4.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.170 |
| 25+ | $3.670 |
| 100+ | $3.540 |
| 250+ | $3.410 |
| 500+ | $3.280 |
| 1000+ | $3.210 |
| 5000+ | $3.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRHV1206AF20M0FKFTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel08N2042RL
Cut Tape08N2042
Product RangeCRHV Series
Technical Datasheet
Resistance20Mohm
Resistance Tolerance± 1%
Power Rating300mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCRHV Series
Temperature Coefficient± 100ppm/°C
Voltage Rating1.5kV
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCLead (17-Jan-2023)
Product Overview
The CRHV series from Vishay are high voltage thick film chip resistors suitable for solderable, epoxy bondable or wire bondable applications. It has 3-sided wraparound termination or single termination flip chip standard and 5-sided wraparound termination available. It offers multiple styles, termination materials and configurations allow wide design flexibility and epoxy bondable or wire bondable non-magnetic terminations available.
- Resistance range from 2Mohm to 50Gohm
- Available in ±20%, ±10%, ±5%, ±2%, ±1% and ±0.5% tolerance
- Temperature coefficient is ±100ppm/°C
- Power rating up to 1W and voltage rating up to 3000V
- Automatic placement capability
- Outstanding stability less than 0.5%
- Operating temperature range from -55°C to 155°C
- High voltage resistor
Technical Specifications
Resistance
20Mohm
Power Rating
300mW
Resistor Technology
Thick Film
Product Range
CRHV Series
Voltage Rating
1.5kV
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
Lead (17-Jan-2023)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for CRHV1206AF20M0FKFT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
