0
0 Items$0.00

20Mohm Chip SMD Resistors :

45 Products Found
Find a huge range of 20Mohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Multicomp Pro, Vishay, Yageo, KOA & TE Connectivity - Cgs

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
01Y4786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.990
25+$1.970
100+$1.960
250+$1.950
500+$1.940
More Pricing...
20Mohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
High Voltage
CRHV Series
± 100ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
51AK0973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.458
25+$0.403
100+$0.354
250+$0.296
500+$0.249
More Pricing...
20Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
49AK1744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.087
25+$0.022
100+$0.016
250+$0.015
500+$0.014
More Pricing...
20Mohm
63mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
67AK7993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.300
25+$0.112
100+$0.098
250+$0.077
500+$0.070
More Pricing...
20Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
CRCW-HR e3 Series
± 500ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.055
100+$0.040
250+$0.037
500+$0.033
More Pricing...
20Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
21AM8944

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.220
25+$1.160
100+$1.010
250+$0.886
500+$0.885
More Pricing...
20Mohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
CRHA Series
± 100ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
49AK3495RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
1+$0.103
25+$0.055
100+$0.040
250+$0.037
500+$0.033
More Pricing...
20Mohm
125mW
-
-
-
-
-
-
150V
2mm
1.25mm
-55°C
155°C
-
21AM8961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.700
25+$0.312
100+$0.282
250+$0.213
500+$0.198
More Pricing...
20Mohm
350mW
1210 [3225 Metric]
± 1%
Thick Film
High Voltage
CRMA Series
± 100ppm/°C
1.25kV
3.18mm
2.54mm
-55°C
155°C
AEC-Q200
43T5453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.176
30+$0.142
100+$0.121
250+$0.083
500+$0.064
More Pricing...
20Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
12AC1599

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.033
20Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
61M6638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.300
25+$1.750
100+$1.500
250+$1.280
500+$1.250
More Pricing...
20Mohm
1W
2512 [6432 Metric]
± 1%
Thick Film
High Voltage
HVC Series
± 100ppm/°C
3kV
6.5mm
3.2mm
-55°C
155°C
AEC-Q200
43T5909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.458
30+$0.384
100+$0.353
250+$0.242
500+$0.201
More Pricing...
20Mohm
1.5W
2512 [6432 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
-
26M2240

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$1.900
25+$1.180
100+$1.040
250+$0.977
500+$0.941
More Pricing...
20Mohm
125mW
0805 [2012 Metric]
± 10%
Thick Film
High Voltage
RH73 Series
± 100ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
47AC1034

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.053
20Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
47AC0420

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.031
20Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
56AC5955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.452
30+$0.398
100+$0.350
250+$0.292
500+$0.246
More Pricing...
20Mohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
56AC6045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.163
30+$0.144
100+$0.127
250+$0.078
500+$0.064
More Pricing...
20Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
52AC4819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.152
30+$0.123
100+$0.105
250+$0.072
500+$0.055
More Pricing...
20Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
47AC0727

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.035
20Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
47AC0113

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.029
20Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
82AH8241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.052
20+$0.049
30+$0.045
50+$0.042
100+$0.038
More Pricing...
20Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
13AJ4614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$3.160
20+$3.100
30+$3.030
50+$2.970
100+$2.910
More Pricing...
20Mohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
CRHA Series
± 100ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
84AH8778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.015
20+$0.014
30+$0.013
50+$0.012
100+$0.011
More Pricing...
20Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
RK73B Series
± 400ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
68AK8258

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.072
20+$0.067
30+$0.063
50+$0.058
100+$0.053
More Pricing...
20Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
68AK7528

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.033
10000+$0.026
20000+$0.019
20Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1-25 of 45 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK