0
0 Items$0.00

300mW Chip SMD Resistors :

173 Products Found
Find a huge range of 300mW Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 100mW, 250mW, 125mW & 500mW Chip SMD Resistors from the worlds top manufacturers including: VPG Foil Resistors, Vishay, Rohm, TT Electronics / Welwyn & Cambion

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
01Y3694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.130
25+$2.010
100+$1.900
250+$1.640
500+$1.530
More Pricing...
10Mohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
CRHV Series
± 100ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
-
01Y3948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.230
25+$2.070
100+$2.040
250+$2.000
500+$1.800
More Pricing...
200Mohm
300mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
CRHV Series
± 200ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
-
01Y4083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.410
25+$2.070
100+$1.950
250+$1.680
500+$1.570
More Pricing...
400Mohm
300mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
CRHV Series
± 200ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
-
66X4679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.810
25+$1.920
100+$1.860
250+$1.590
500+$1.310
More Pricing...
10Mohm
300mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
HVC Series
± 100ppm/°C
1kV
3.2mm
1.6mm
-55°C
155°C
-
01Y3632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.110
25+$3.930
50+$3.740
100+$3.550
250+$3.350
More Pricing...
1Gohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
CRHV Series
± 100ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
-
01Y4146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.820
25+$1.720
100+$1.620
250+$1.520
500+$1.420
More Pricing...
50Mohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
CRHV Series
± 200ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
-
69AH5641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$20.560
10+$19.070
25+$17.770
50+$16.520
100+$15.250
More Pricing...
12kohm
300mW
1206 [3216 Metric]
± 0.01%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-
-
AEC-Q200
21AM8944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.200
25+$1.160
100+$0.962
250+$0.884
500+$0.862
More Pricing...
20Mohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
CRHA Series
± 100ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
21AM8982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.650
25+$0.413
100+$0.285
250+$0.284
500+$0.283
More Pricing...
10Mohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
CRMV Series
± 100ppm/°C
1kV
3.18mm
1.6mm
-55°C
155°C
-
27AM5616

RoHS

Date/Lot Code

Each
1+$3.070
10+$2.520
25+$2.240
50+$2.170
100+$2.100
More Pricing...
50Mohm
300mW
0402 [1005 Metric]
± 2%
Thin Film
High Frequency
CHA Series
± 100ppm/°C
37V
1mm
0.6mm
-55°C
155°C
AEC-Q200
21AM8945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.830
25+$1.030
100+$0.962
250+$0.884
500+$0.862
More Pricing...
30Mohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
CRHA Series
± 100ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
21AM8954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.510
25+$0.223
100+$0.201
250+$0.170
500+$0.156
More Pricing...
100kohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
CRMA Series
± 100ppm/°C
1kV
3.18mm
1.6mm
-55°C
155°C
AEC-Q200
21AM8951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.650
25+$0.278
100+$0.250
250+$0.222
500+$0.206
More Pricing...
1Gohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
CRMA Series
± 100ppm/°C
1kV
3.18mm
1.6mm
-55°C
155°C
AEC-Q200
27AM5613

RoHS

Date/Lot Code

Each
1+$3.070
10+$2.500
25+$2.240
50+$2.170
100+$2.090
More Pricing...
100kohm
300mW
0402 [1005 Metric]
± 2%
Thin Film
High Frequency
CHA Series
± 100ppm/°C
37V
1mm
0.6mm
-55°C
155°C
AEC-Q200
21AM8955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.463
25+$0.407
100+$0.357
250+$0.298
500+$0.249
More Pricing...
2Mohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
CRMA Series
± 100ppm/°C
1kV
3.18mm
1.6mm
-55°C
155°C
AEC-Q200
27AM5615

RoHS

Date/Lot Code

Each
1+$3.070
10+$2.520
25+$2.240
50+$2.170
100+$2.090
More Pricing...
50Mohm
300mW
0402 [1005 Metric]
± 2%
Thin Film
High Frequency
CHA Series
± 100ppm/°C
37V
1mm
0.6mm
-55°C
155°C
AEC-Q200
21AM8948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.070
25+$4.700
100+$4.010
250+$3.900
500+$3.790
More Pricing...
1Gohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
CRHV Series
± 100ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
-
21AM8953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.590
25+$0.258
100+$0.233
250+$0.205
500+$0.188
More Pricing...
10Mohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
CRMA Series
± 100ppm/°C
1kV
3.18mm
1.6mm
-55°C
155°C
AEC-Q200
21AM8979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.650
25+$0.413
100+$0.285
250+$0.263
500+$0.241
More Pricing...
1Gohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
CRMV Series
± 100ppm/°C
1kV
3.18mm
1.6mm
-55°C
155°C
-
21AM8980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.750
25+$0.375
100+$0.240
250+$0.190
500+$0.172
More Pricing...
1Gohm
300mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
CRMV Series
± 100ppm/°C
1kV
3.18mm
1.6mm
-55°C
155°C
-
27AM5614

RoHS

Date/Lot Code

Each
1+$3.070
10+$2.510
25+$2.240
50+$2.170
100+$2.100
More Pricing...
100kohm
300mW
0402 [1005 Metric]
± 2%
Thin Film
High Frequency
CHA Series
± 100ppm/°C
37V
1mm
0.6mm
-55°C
155°C
AEC-Q200
21AM8984
Each (Supplied on Cut Tape)
Cut Tape
1+$0.650
25+$0.413
100+$0.285
250+$0.284
500+$0.283
More Pricing...
3.3Mohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
CRMV Series
± 100ppm/°C
1kV
3.18mm
1.6mm
-55°C
155°C
-
21AM8956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.540
25+$0.232
100+$0.209
250+$0.170
500+$0.157
More Pricing...
500kohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
CRMA Series
± 100ppm/°C
1kV
3.18mm
1.6mm
-55°C
155°C
AEC-Q200
21AM8957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.600
25+$0.262
100+$0.237
250+$0.211
500+$0.197
More Pricing...
6Mohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
CRMA Series
± 100ppm/°C
1kV
3.18mm
1.6mm
-55°C
155°C
AEC-Q200
21AM8952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.300
25+$0.222
100+$0.210
250+$0.195
500+$0.185
More Pricing...
1.5Mohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
CRMA Series
± 100ppm/°C
1kV
3.18mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 173 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK