![VISHAY 597D476X0050Z2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 47 µF, 50 V, 3022 [7755 Metric], ± 20%, 0.24 ohm, Z](https://www.newark.com/productimages/standard/en_US/4433870.jpg)
| Quantity | Price |
|---|---|
| 250+ | $16.240 |
| 400+ | $15.430 |
| 800+ | $14.970 |
| 1600+ | $14.500 |
| 2400+ | $13.810 |
Product Information
Product Overview
The 597D476X0050Z2T is a solid tantalum surface mount Chip Capacitor with 100% tin termination. The 597D series TANTAMOUNT® capacitor is preferred for filtering applications in small power supplies and DC/DC converters. Preferred for their high reliability, long life, extended shelf life, exceptional stability with temperature and their small size. It consists of a sintered tantalum pellet, the anode, on which a tantalum oxide dielectric is formed by electrolysis. The pellet is then coated with manganese dioxide for the cathode. Positive and negative terminations are attached to this pellet and the assembly may be conformally-coated or moulded.
- Ultra-low ESR
- Conformal coated
- Maximum CV
Technical Specifications
47µF
3022 [7755 Metric]
0.24ohm
-
6.2mm
6mm
-55°C
-
50V
± 20%
Z
1.1A
6mm
TANTAMOUNT 597D Series
85°C
No SVHC (10-Jun-2022)
Alternatives for 597D476X0050Z2T
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
