Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 597D226X9050R2T. Surface Mount Tantalum Capacitor, TANTAMOUNT®, 22 µF, 50 V, 3022 [7755 Metric], ± 10%, 0.22 ohm, R](https://www.newark.com/productimages/standard/en_US/4433870.jpg)
ManufacturerVISHAY
Manufacturer Part No597D226X9050R2T.Copy
Newark Part No.29AC0532
Product RangeTANTAMOUNT 597D Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 300+ | $8.180 |
| 400+ | $8.010 |
| 800+ | $7.780 |
| 1600+ | $7.330 |
| 2400+ | $6.980 |
Price for:Each (Supplied on Full Reel)
Minimum: 300
Multiple: 300
$2,454.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D226X9050R2T.Copy
Newark Part No.29AC0532
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance22µF
Voltage(DC)50V
Capacitor Case / Package3022 [7755 Metric]
ESR0.22ohm
Capacitance Tolerance± 10%
Manufacturer Size CodeR
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
3022 [7755 Metric]
Capacitance Tolerance
± 10%
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
85°C
Voltage(DC)
50V
ESR
0.22ohm
Manufacturer Size Code
R
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 597D226X9050R2T.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
