0
0 Items$0.00

SMD Tantalum Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
83R7470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$14.460
10+$11.190
25+$10.530
50+$9.870
100+$9.470
More Pricing...
22µF
50V
3022 [7755 Metric]
± 10%
0.22ohm
R
1.1A
6.2mm
6mm
3.6mm
TANTAMOUNT 597D Series
-55°C
85°C
61AK2624

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.270
25+$3.120
100+$2.520
250+$2.400
500+$2.270
More Pricing...
220µF
16V
2917 [7343 Metric]
± 10%
0.22ohm
D
826mA
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
40K0647

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$1.110
1500+$1.090
2500+$1.070
47µF
10V
2917 [7343 Metric]
± 20%
0.22ohm
D
826mA
7.3mm
4.3mm
2.8mm
T494 Series
-55°C
125°C
58R4031

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+$1.410
60000+$1.380
100000+$1.350
100µF
16V
2824 [7260 Metric]
± 20%
0.22ohm
C
707mA
6mm
2.8mm
2.6mm
F75 Series
-55°C
125°C
32K7074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.200
1000+$1.180
1500+$1.150
2500+$1.130
5000+$1.100
More Pricing...
47µF
10V
2917 [7343 Metric]
± 10%
0.22ohm
D
-
7.3mm
4.3mm
2.8mm
T494 Series
-55°C
125°C
58R4027

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+$2.920
60000+$2.860
100000+$2.800
150µF
10V
2824 [7260 Metric]
± 20%
0.22ohm
C
-
6mm
2.8mm
2.6mm
F75 Series
-55°C
125°C
58R4032

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$2.670
1500+$2.570
2500+$2.430
150µF
16V
2917 [7343 Metric]
± 20%
0.22ohm
D
826mA
7.3mm
4.3mm
2.9mm
F75 Series
-55°C
125°C
96Y8046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.190
1000+$1.130
1500+$1.110
2500+$1.080
5000+$1.070
More Pricing...
15µF
25V
2312 [6032 Metric]
± 10%
0.22ohm
C
707mA
6mm
2.8mm
2.6mm
TPS Series
-55°C
125°C
29AC0532

RoHS

Each (Supplied on Full Reel)
Full Reel
300+$11.240
900+$10.860
1500+$10.640
22µF
50V
3022 [7755 Metric]
± 10%
0.22ohm
R
-
-
-
-
TANTAMOUNT 597D Series
-55°C
85°C
21AM3312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.300
25+$7.960
50+$7.510
100+$7.170
250+$6.520
More Pricing...
100µF
16V
2812 [7132 Metric]
± 10%
0.22ohm
C
707mA
7.1mm
3.2mm
2.5mm
F75 Series
-55°C
125°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK