Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No597D226X0063F2TCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel66AH8493
Re-Reel97M3486RL
Cut Tape97M3486
Product RangeTANTAMOUNT 597D Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $15.780 | $0.00 |
| Total Price | $15.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $26.080 |
| 10+ | $21.070 |
| 25+ | $20.550 |
| 50+ | $20.030 |
| 100+ | $18.820 |
| 250+ | $18.440 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $15.780 |
| 400+ | $15.110 |
| 800+ | $14.730 |
| 1600+ | $14.350 |
| 2400+ | $13.780 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D226X0063F2TCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel66AH8493
Re-Reel97M3486RL
Cut Tape97M3486
Product RangeTANTAMOUNT 597D Series
Capacitance22µF
Voltage(DC)63V
Capacitor Case / Package3022 [7655 Metric]
Capacitance Tolerance± 20%
ESR0.2ohm
Manufacturer Size CodeF
Failure Rate-
Ripple Current1A
Product Length6.2mm
Product Width6mm
Product Height4.7mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
3022 [7655 Metric]
ESR
0.2ohm
Failure Rate
-
Product Length
6.2mm
Product Height
4.7mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Manufacturer Size Code
F
Ripple Current
1A
Product Width
6mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for 597D226X0063F2T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
