Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No597D157X0025F2T
Newark Part No.97M3483
Product RangeTANTAMOUNT 597D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.150 |
| 10+ | $9.900 |
| 25+ | $9.250 |
| 50+ | $8.610 |
| 100+ | $7.960 |
| 250+ | $7.960 |
| 500+ | $7.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D157X0025F2T
Newark Part No.97M3483
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance150µF
Voltage(DC)25V
Capacitor Case / Package3024 [7660 Metric]
Capacitance Tolerance± 20%
ESR0.08ohm
Manufacturer Size CodeF
Failure Rate-
Ripple Current1.8A
Product Length6.2mm
Product Width6mm
Product Height4.7mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
3024 [7660 Metric]
ESR
0.08ohm
Failure Rate
-
Product Length
6.2mm
Product Height
4.7mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Manufacturer Size Code
F
Ripple Current
1.8A
Product Width
6mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 597D157X0025F2T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability