Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No597D157X0025F2TCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel97M3483RL
Cut Tape97M3483
Product RangeTANTAMOUNT 597D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.480 | $16.48 |
| Total Price | $16.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.480 |
| 10+ | $12.710 |
| 25+ | $12.200 |
| 50+ | $11.690 |
| 100+ | $10.460 |
| 250+ | $10.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D157X0025F2TCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel97M3483RL
Cut Tape97M3483
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance150µF
Voltage(DC)25V
Capacitor Case / Package3024 [7660 Metric]
Capacitance Tolerance± 20%
ESR0.08ohm
Manufacturer Size CodeF
Failure Rate-
Ripple Current1.8A
Product Length6.2mm
Product Width6mm
Product Height4.7mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
3024 [7660 Metric]
ESR
0.08ohm
Failure Rate
-
Product Length
6.2mm
Product Height
4.7mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Manufacturer Size Code
F
Ripple Current
1.8A
Product Width
6mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 597D157X0025F2T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
