Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 597D156X9050R2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 15 µF, 50 V, 3022 [7755 Metric], ± 10%, 0.25 ohm, R](https://www.newark.com/productimages/standard/en_US/42245984.jpg)
ManufacturerVISHAY
Manufacturer Part No597D156X9050R2TCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel79R4670
Cut Tape91R0131
Product RangeTANTAMOUNT 597D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 300 | $7.350 | $2,205.00 |
| Total Price | $2,205.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 300+ | $7.350 |
Full Reel
| Quantity | Price |
|---|---|
| 300+ | $8.830 |
| 400+ | $8.640 |
| 800+ | $8.400 |
| 1600+ | $7.900 |
| 2400+ | $7.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D156X9050R2TCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel79R4670
Cut Tape91R0131
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance15µF
Voltage(DC)50V
Capacitor Case / Package3022 [7755 Metric]
Capacitance Tolerance± 10%
ESR0.25ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current1A
Product Length7.6mm
Product Width6mm
Product Height3.6mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
3022 [7755 Metric]
ESR
0.25ohm
Failure Rate
-
Product Length
7.6mm
Product Height
3.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
R
Ripple Current
1A
Product Width
6mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
