0
0 Items$0.00

15µF SMD Tantalum Capacitors :

261 Products Found
Find a huge range of 15µF SMD Tantalum Capacitors at Newark Electronics. We stock a wide range of SMD Tantalum Capacitors, such as 10µF, 22µF, 47µF & 100µF SMD Tantalum Capacitors from the worlds top manufacturers including: Kyocera Avx, Kemet & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
66AJ2006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.970
25+$0.626
100+$0.583
250+$0.543
500+$0.505
More Pricing...
15µF
20V
2917 [7343 Metric]
± 10%
0.9ohm
D
410mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
36K3660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.080
25+$1.500
100+$1.420
250+$1.340
500+$1.260
More Pricing...
15µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
707mA
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
75M2906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
25+$0.529
100+$0.488
250+$0.453
500+$0.418
More Pricing...
15µF
16V
1210 [3225 Metric]
± 10%
0.8ohm
B
326mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
64M4894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.920
25+$2.640
100+$2.510
250+$2.380
500+$2.250
More Pricing...
15µF
50V
2917 [7343 Metric]
± 20%
0.25ohm
E
812mA
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
73R9066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.490
25+$0.910
100+$0.856
250+$0.806
500+$0.758
More Pricing...
15µF
35V
2917 [7343 Metric]
± 20%
0.9ohm
D
408mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
75M2978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.280
25+$7.960
50+$7.620
100+$7.310
250+$6.950
More Pricing...
15µF
50V
2917 [7343 Metric]
± 10%
0.25ohm
E
812mA
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
37AJ7774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.930
25+$0.580
100+$0.541
250+$0.503
500+$0.468
More Pricing...
15µF
25V
2917 [7343 Metric]
± 20%
0.8ohm
D
430mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
60R5983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.470
25+$1.000
100+$0.949
250+$0.854
500+$0.758
More Pricing...
15µF
35V
2917 [7343 Metric]
± 10%
0.9ohm
D
408mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
41Y4374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.990
25+$1.390
100+$1.060
250+$0.997
500+$0.934
More Pricing...
15µF
25V
1411 [3528 Metric]
± 10%
0.6ohm
B
380mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
66AJ1974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.680
25+$1.120
100+$1.010
250+$0.945
500+$0.879
More Pricing...
15µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
49C8186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.520
25+$7.080
50+$6.650
100+$6.320
250+$6.310
More Pricing...
15µF
50V
2824 [7260 Metric]
± 10%
0.35ohm
R
850mA
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
97M6431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.920
25+$2.840
100+$2.300
250+$2.180
500+$2.060
More Pricing...
15µF
50V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
60R5937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.090
25+$0.764
100+$0.588
250+$0.553
500+$0.517
More Pricing...
15µF
35V
2312 [6032 Metric]
± 10%
1.4ohm
C
280mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
49C8350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$10.940
25+$8.300
50+$7.320
100+$6.980
250+$6.730
More Pricing...
15µF
50V
2824 [7260 Metric]
± 20%
0.4ohm
R
790mA
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
75M2947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.120
25+$1.700
100+$1.610
250+$1.520
500+$1.430
More Pricing...
15µF
35V
2917 [7343 Metric]
± 20%
0.3ohm
D
-
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
60R6031

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.000
25+$4.810
50+$4.600
100+$4.410
250+$4.200
More Pricing...
15µF
50V
2917 [7343 Metric]
± 10%
0.6ohm
E
524mA
7.3mm
4.3mm
4.1mm
TAJ Series
-55°C
125°C
AEC-Q200
41Y4381

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.560
25+$2.830
100+$2.670
250+$2.500
500+$2.450
More Pricing...
15µF
50V
2917 [7343 Metric]
± 20%
0.3ohm
E
740mA
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
89W0510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.260
25+$0.677
100+$0.625
250+$0.582
500+$0.538
More Pricing...
15µF
25V
1411 [3528 Metric]
± 10%
4ohm
B
146mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
41Y4378

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.190
25+$1.560
100+$1.460
250+$1.360
500+$1.270
More Pricing...
15µF
35V
2917 [7343 Metric]
± 10%
0.15ohm
D
1A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
60AC2921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.960
25+$1.880
100+$1.740
250+$1.580
500+$1.430
More Pricing...
15µF
25V
2917 [7343 Metric]
± 20%
0.7ohm
N
463mA
7.3mm
4.3mm
2.8mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
96Y7945
Each (Supplied on Cut Tape)
Cut Tape
1+$1.260
25+$1.060
100+$0.944
250+$0.919
500+$0.894
More Pricing...
15µF
10V
1206 [3216 Metric]
± 10%
3.2ohm
A
153mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
-
60AC2819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.972
25+$0.877
100+$0.806
250+$0.718
500+$0.645
More Pricing...
15µF
10V
1411 [3528 Metric]
± 20%
2ohm
B
206mA
3.5mm
2.8mm
1.9mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
37AJ7775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.130
25+$2.960
100+$2.790
250+$2.620
500+$2.450
More Pricing...
15µF
50V
2917 [7343 Metric]
± 20%
0.8ohm
E
450mA
7.3mm
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
-
81AH8610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.330
25+$0.142
100+$0.126
250+$0.125
500+$0.106
More Pricing...
15µF
6.3V
0805 [2012 Metric]
± 20%
5.9ohm
P
104mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
10AN2259

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+$4.730
1000+$4.450
15µF
50V
2917 [7343 Metric]
± 10%
0.2ohm
X
908mA
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
1-25 of 261 items
of 11 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK