Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 597D108X96R3R2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 1000 µF, 6.3 V, 3022 [7755 Metric], ± 10%, 0.02 ohm](https://www.newark.com/productimages/standard/en_US/4433870.jpg)
ManufacturerVISHAY
Manufacturer Part No597D108X96R3R2TCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.66M6945
Product RangeTANTAMOUNT 597D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 300+ | $8.160 |
| 400+ | $7.980 |
| 800+ | $7.760 |
| 1600+ | $7.300 |
| 2400+ | $6.960 |
Price for:Each (Supplied on Full Reel)
Minimum: 300
Multiple: 300
$2,448.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D108X96R3R2TCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.66M6945
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)6.3V
Capacitor Case / Package3022 [7755 Metric]
Capacitance Tolerance± 10%
ESR0.02ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current2.8A
Product Length6.2mm
Product Width6mm
Product Height3.6mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000µF
Capacitor Case / Package
3022 [7755 Metric]
ESR
0.02ohm
Failure Rate
-
Product Length
6.2mm
Product Height
3.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
R
Ripple Current
2.8A
Product Width
6mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for 597D108X96R3R2T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
