Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No597D108X9010F2TCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel84R1270RL
Cut Tape84R1270
Product RangeTANTAMOUNT 597D Series
Your Part Number
3 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.980 | $13.98 |
| Total Price | $13.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.980 |
| 10+ | $11.110 |
| 25+ | $10.540 |
| 50+ | $9.960 |
| 100+ | $9.600 |
| 250+ | $9.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D108X9010F2TCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel84R1270RL
Cut Tape84R1270
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)10V
Capacitor Case / Package3022 [7655 Metric]
Capacitance Tolerance± 10%
ESR0.12ohm
Manufacturer Size CodeF
Failure Rate-
Ripple Current1.4A
Product Length6.2mm
Product Width6mm
Product Height4.7mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000µF
Capacitor Case / Package
3022 [7655 Metric]
ESR
0.12ohm
Failure Rate
-
Product Length
6.2mm
Product Height
4.7mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
F
Ripple Current
1.4A
Product Width
6mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 597D108X9010F2T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
