![VISHAY 597D107X0035F2T Surface Mount Tantalum Capacitor, 100 µF, 35 V, 3024 [7660 Metric], ± 20%, 0.1 ohm, F](https://www.newark.com/productimages/standard/en_US/VISHAY_594D_Series-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.690 | $12.69 |
| Total Price | $12.69 | ||
| Quantity | Price |
|---|---|
| 250+ | $12.690 |
| Quantity | Price |
|---|---|
| 1+ | $9.060 |
Product Information
Product Overview
The 597D107X0035F2T is a surface mount TANTAMOUNT® solid Tantalum Chip Capacitor is preferred for filtering applications in small power supplies and DC/DC converters. The 597D series capacitor is preferred for their high reliability, long life, extended shelf life, exceptional stability with temperature and their small size. It consists of a sintered tantalum pellet, the anode, on which a tantalum oxide dielectric is formed by electrolysis. The pellet is then coated with manganese dioxide for the cathode. Positive and negative terminations are attached to this pellet and the assembly may be conformally-coated or moulded.
- Ultra-low ESR
- Conformal coated
- Maximum CV
Technical Specifications
100µF
3024 [7660 Metric]
0.1ohm
-
6.2mm
4.7mm
-55°C
-
35V
± 20%
F
1.6A
6mm
TANTAMOUNT 597D Series
125°C
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for 597D107X0035F2T
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
