Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 597D106X9075R2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 75 V, 3022 [7755 Metric], ± 10%, 0.5 ohm, R](https://www.newark.com/productimages/standard/en_US/4433870.jpg)
ManufacturerVISHAY
Manufacturer Part No597D106X9075R2TCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.70R1709
Product RangeTANTAMOUNT 597D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.240 |
| 400+ | $13.530 |
| 800+ | $13.120 |
| 1600+ | $12.720 |
| 2400+ | $12.110 |
Price for:Each (Supplied on Full Reel)
Minimum: 300
Multiple: 300
$4,272.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D106X9075R2TCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.70R1709
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance10µF
Voltage(DC)75V
Capacitor Case / Package3022 [7755 Metric]
Capacitance Tolerance± 10%
ESR0.5ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current700mA
Product Length6.2mm
Product Width6mm
Product Height3.6mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
3022 [7755 Metric]
ESR
0.5ohm
Failure Rate
-
Product Length
6.2mm
Product Height
3.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
75V
Capacitance Tolerance
± 10%
Manufacturer Size Code
R
Ripple Current
700mA
Product Width
6mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for 597D106X9075R2T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
