Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No293D475X0075E2TE3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel79X2684RL
Cut Tape79X2684
Product RangeTANTAMOUNT 293D Series
Your Part Number
316 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.420 | $10.42 |
| Total Price | $10.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.420 |
| 25+ | $8.100 |
| 50+ | $7.170 |
| 100+ | $6.890 |
| 250+ | $6.750 |
| 500+ | $6.610 |
| 5000+ | $6.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D475X0075E2TE3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel79X2684RL
Cut Tape79X2684
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)75V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR2.5ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current260mA
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
2.5ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
75V
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Ripple Current
260mA
Product Width
4.3mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
