0
0 Items$0.00

4.7µF SMD Tantalum Capacitors :

526 Products Found
Find a huge range of 4.7µF SMD Tantalum Capacitors at Newark Electronics. We stock a wide range of SMD Tantalum Capacitors, such as 10µF, 22µF, 47µF & 100µF SMD Tantalum Capacitors from the worlds top manufacturers including: Kyocera Avx, Kemet, Vishay & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Series Name
Product Length
Tamaño de Funda
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Supplier Package
19C6261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.030
25+$0.681
100+$0.502
250+$0.492
500+$0.482
More Pricing...
4.7µF
-
35V
2312 [6032 Metric]
-
± 10%
0.6ohm
C
-
428mA
-
6mm
-
2.8mm
2.6mm
-
TPS Series
-55°C
125°C
-
-
57K2017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.880
25+$1.290
100+$0.989
250+$0.919
500+$0.901
More Pricing...
4.7µF
-
50V
2917 [7343 Metric]
-
± 10%
1.4ohm
D
-
354mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
66AJ2027

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.672
25+$0.326
100+$0.296
250+$0.270
500+$0.244
More Pricing...
4.7µF
-
20V
2312 [6032 Metric]
-
± 20%
2.3ohm
C
-
220mA
-
6mm
-
3.2mm
2.5mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
-
66AJ2028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.820
25+$0.453
100+$0.360
250+$0.331
500+$0.277
More Pricing...
4.7µF
-
25V
1411 [3528 Metric]
-
± 20%
2.8ohm
B
-
170mA
-
3.5mm
-
2.8mm
1.9mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
-
60R5856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.020
25+$0.649
100+$0.459
250+$0.422
500+$0.384
More Pricing...
4.7µF
-
10V
1206 [3216 Metric]
-
± 10%
5ohm
A
-
122mA
-
3.2mm
-
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
60R5907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.431
25+$0.266
100+$0.183
250+$0.167
500+$0.150
More Pricing...
4.7µF
-
16V
1411 [3528 Metric]
-
± 10%
3.5ohm
B
-
156mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
84K8351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.793
25+$0.510
100+$0.365
250+$0.336
500+$0.306
More Pricing...
4.7µF
-
10V
1206 [3216 Metric]
-
± 10%
1.4ohm
A
-
231mA
-
3.2mm
-
1.6mm
1.6mm
-
TPS Series
-55°C
125°C
-
-
37AJ7789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.970
25+$1.080
100+$0.992
250+$0.829
500+$0.666
More Pricing...
4.7µF
-
50V
2917 [7343 Metric]
-
± 20%
1.2ohm
D
-
370mA
-
7.3mm
-
4.3mm
2.8mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
-
66AJ2030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.814
25+$0.466
100+$0.413
250+$0.388
500+$0.362
More Pricing...
4.7µF
-
25V
1206 [3216 Metric]
-
± 10%
5.5ohm
A
-
120mA
-
3.2mm
-
1.6mm
1.6mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
-
66AJ2034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.374
25+$0.168
100+$0.150
250+$0.136
500+$0.121
More Pricing...
4.7µF
-
6.3V
1206 [3216 Metric]
-
± 10%
5.5ohm
A
-
120mA
-
3.2mm
-
1.6mm
1.6mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
-
66AJ2031

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.610
25+$1.070
100+$0.787
250+$0.731
500+$0.674
More Pricing...
4.7µF
-
35V
2312 [6032 Metric]
-
± 10%
1.9ohm
C
-
240mA
-
6mm
-
3.2mm
2.5mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
-
66AJ1951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.869
25+$0.449
100+$0.425
250+$0.408
500+$0.390
More Pricing...
4.7µF
-
16V
1206 [3216 Metric]
-
± 10%
1.5ohm
A
-
220mA
-
3.2mm
-
1.6mm
1.6mm
-
TANTAMOUNT TR3 Series
-55°C
125°C
-
-
66AJ2032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.440
25+$1.750
100+$1.350
250+$1.240
500+$1.130
More Pricing...
4.7µF
-
50V
2412 [6032 Metric]
-
± 10%
1.5ohm
C
-
270mA
-
6mm
-
3.2mm
2.5mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
-
66AJ1970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.660
25+$1.040
100+$0.864
250+$0.808
500+$0.751
More Pricing...
4.7µF
-
25V
2312 [6032 Metric]
-
± 10%
0.525ohm
C
-
460mA
-
6mm
-
3.2mm
2.5mm
-
TANTAMOUNT TR3 Series
-55°C
125°C
-
-
61R9334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.590
25+$5.550
100+$5.340
250+$4.910
500+$4.210
More Pricing...
4.7µF
-
63V
2917 [7343 Metric]
-
± 10%
1.1ohm
D
-
370mA
-
7.3mm
-
4.3mm
2.8mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
-
09K6529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.880
25+$0.606
100+$0.427
250+$0.393
500+$0.358
More Pricing...
4.7µF
-
16V
1411 [3528 Metric]
-
± 20%
2.9ohm
B
-
170mA
-
3.5mm
-
2.8mm
1.9mm
-
TANTAMOUNT 293D Series
-55°C
85°C
-
-
87H8864

RoHS

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
1+$0.536
25+$0.341
100+$0.240
250+$0.220
500+$0.200
More Pricing...
4.7µF
-
35V
1411 [3528 Metric]
-
± 10%
3.1ohm
B
-
166mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
66AJ2033

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.870
25+$1.250
100+$1.190
250+$1.140
500+$1.080
More Pricing...
4.7µF
-
50V
2917 [7343 Metric]
-
± 10%
1.2ohm
D
-
370mA
-
7.3mm
-
4.3mm
2.8mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
-
66AJ1950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.805
25+$0.416
100+$0.382
250+$0.354
500+$0.325
More Pricing...
4.7µF
-
10V
1206 [3216 Metric]
-
± 10%
1.4ohm
A
-
230mA
-
3.2mm
-
1.6mm
1.6mm
-
TANTAMOUNT TR3 Series
-55°C
125°C
-
-
99R8637

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.270
25+$2.330
100+$1.750
250+$1.610
500+$1.470
More Pricing...
4.7µF
-
50V
2917 [7343 Metric]
-
± 10%
0.275ohm
D
-
739mA
-
7.3mm
-
4.3mm
2.8mm
-
T495 Series
-55°C
125°C
-
-
60R5858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.415
25+$0.257
100+$0.174
250+$0.161
500+$0.132
More Pricing...
4.7µF
-
20V
1206 [3216 Metric]
-
± 10%
4ohm
A
-
137mA
-
3.2mm
-
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
82AC9117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.403
25+$0.254
100+$0.176
250+$0.160
500+$0.144
More Pricing...
4.7µF
-
16V
1206 [3216 Metric]
-
± 10%
4ohm
A
-
137mA
-
3.2mm
-
1.6mm
1.6mm
-
F93 Series
-55°C
125°C
-
-
81AH8616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.306
25+$0.134
100+$0.119
250+$0.107
500+$0.094
More Pricing...
4.7µF
-
10V
0805 [2012 Metric]
-
± 20%
4ohm
P
-
126mA
-
2.45mm
-
1.5mm
1.25mm
-
TMCP Series
-55°C
125°C
-
-
67AH3719

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.327
1500+$0.301
2500+$0.291
4.7µF
-
35V
2312 [6032 Metric]
-
± 10%
1.9ohm
C
-
240mA
-
6mm
-
3.2mm
2.5mm
-
TANTAMOUNT 293D Series
-55°C
85°C
-
-
57K1705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.599
25+$0.335
100+$0.255
250+$0.236
500+$0.200
More Pricing...
4.7µF
-
20V
1206 [3216 Metric]
-
± 10%
4ohm
A
-
137mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
1-25 of 526 items
of 22 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK