0
0 Items$0.00

SMD Tantalum Capacitors :

133 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
66AJ2021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.380
25+$1.080
100+$0.827
250+$0.761
500+$0.661
More Pricing...
33µF
6.3V
1206 [3216 Metric]
± 10%
2.5ohm
A
-
170mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
65K2814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.497
25+$0.317
100+$0.247
250+$0.242
500+$0.237
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
2.5ohm
B
-
210mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
94W2826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.611
25+$0.390
100+$0.275
250+$0.252
500+$0.229
More Pricing...
10µF
25V
1411 [3528 Metric]
± 10%
2.5ohm
B
-
184mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
66AJ1954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.420
25+$0.785
100+$0.666
250+$0.617
500+$0.535
More Pricing...
2.2µF
35V
1411 [3528 Metric]
± 10%
2.5ohm
B
-
180mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
60R5870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.481
25+$0.302
100+$0.208
250+$0.190
500+$0.171
More Pricing...
10µF
10V
1411 [3528 Metric]
± 10%
2.5ohm
B
-
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
58T5174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.577
25+$0.281
100+$0.256
250+$0.234
500+$0.212
More Pricing...
4.7µF
16V
1206 [3216 Metric]
± 10%
2.5ohm
A
-
170mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TP3 Series
-55°C
85°C
AEC-Q200
10R5843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.939
25+$0.614
100+$0.445
250+$0.413
500+$0.405
More Pricing...
3.3µF
35V
2312 [6032 Metric]
± 20%
2.5ohm
C
-
210mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
57K1779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.226
22µF
6.3V
1411 [3528 Metric]
± 10%
2.5ohm
B
-
206mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
57K1691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.480
25+$0.228
100+$0.206
250+$0.189
500+$0.171
More Pricing...
33µF
6.3V
1206 [3216 Metric]
± 10%
2.5ohm
A
-
-
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
60R5987

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.550
25+$1.060
100+$0.800
250+$0.784
500+$0.768
More Pricing...
2.2µF
50V
2917 [7343 Metric]
± 10%
2.5ohm
D
-
245mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
60R5873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.440
25+$0.271
100+$0.186
250+$0.169
500+$0.152
More Pricing...
10µF
10V
-
± 20%
2.5ohm
-
-
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
60AC2795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.664
25+$0.429
100+$0.307
250+$0.283
500+$0.259
More Pricing...
33µF
6.3V
1206 [3216 Metric]
± 20%
2.5ohm
A
-
173mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.947
25+$0.854
100+$0.785
250+$0.647
500+$0.582
More Pricing...
6.8µF
16V
1411 [3528 Metric]
± 20%
2.5ohm
B
-
-
3.5mm
2.8mm
1.9mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.559
25+$0.504
100+$0.464
250+$0.414
500+$0.372
More Pricing...
22µF
6.3V
1206 [3216 Metric]
± 20%
2.5ohm
A
-
-
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
10AN1385

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.090
25+$2.910
100+$2.290
250+$2.240
500+$2.200
More Pricing...
10µF
15V
2412 [6032 Metric]
± 10%
2.5ohm
C
B
210mA
6mm
3.2mm
2.5mm
T492 CWR11 Series
-55°C
125°C
-
57K1980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.850
25+$2.020
100+$1.580
250+$1.550
500+$1.520
More Pricing...
2.2µF
50V
2917 [7343 Metric]
± 10%
2.5ohm
D
-
245mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
95W8717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.623
10+$0.402
15+$0.373
25+$0.343
50+$0.314
More Pricing...
10µF
25V
1411 [3528 Metric]
± 10%
2.5ohm
B
-
184mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
37AJ9135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.709
20+$0.696
30+$0.683
50+$0.669
100+$0.656
More Pricing...
2.2µF
16V
1206 [3216 Metric]
± 10%
2.5ohm
A
-
173mA
3.2mm
1.6mm
1.6mm
T495 Series
-55°C
125°C
-
95W8756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.550
25+$1.060
100+$0.801
250+$0.785
500+$0.769
More Pricing...
2.2µF
50V
2917 [7343 Metric]
± 10%
2.5ohm
D
-
245mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
82AH9357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.420
20+$1.340
30+$1.230
50+$1.120
100+$1.020
More Pricing...
0.47µF
35V
1411 [3528 Metric]
± 10%
2.5ohm
B
-
184mA
3.5mm
2.8mm
1.9mm
T495 Series
-55°C
125°C
-
82AH9425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.930
25+$1.420
100+$1.090
250+$1.010
500+$0.936
More Pricing...
3.3µF
35V
2412 [6032 Metric]
± 10%
2.5ohm
C
-
210mA
6mm
3.2mm
2.5mm
T499 Series
-55°C
175°C
AEC-Q200
79X2684

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$10.420
25+$8.100
50+$7.170
100+$6.890
250+$6.750
More Pricing...
4.7µF
75V
2917 [7343 Metric]
± 20%
2.5ohm
E
-
260mA
7.3mm
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
-
07WX6669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.481
10+$0.302
15+$0.278
25+$0.254
50+$0.230
More Pricing...
10µF
10V
1210 [3225 Metric]
± 10%
2.5ohm
B
-
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
19X2213

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.462
20+$0.427
30+$0.393
50+$0.358
100+$0.326
More Pricing...
6.8µF
16V
1411 [3528 Metric]
± 10%
2.5ohm
B
-
184mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
66W2122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.646
25+$0.419
100+$0.300
250+$0.294
500+$0.288
More Pricing...
3.3µF
35V
2312 [6032 Metric]
± 10%
2.5ohm
C
-
235mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
1-25 of 133 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK