Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No173D685X9035XCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.81F1836
Product RangeTANTALEX 173D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$1,615.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No173D685X9035XCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.81F1836
Product RangeTANTALEX 173D Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)35V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Failure Rate-
Lead Spacing-
Ripple Current-
Capacitor Case / PackageAxial Leaded
ESR-
Product Diameter4.57mm
Product Length10.67mm
Product Height-
Product RangeTANTALEX 173D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
6.8µF
Capacitor Terminals
PC Pin
Failure Rate
-
Ripple Current
-
ESR
-
Product Length
10.67mm
Product Range
TANTALEX 173D Series
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Diameter
4.57mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 173D685X9035X
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
