0
0 Items$0.00

6.8µF Leaded Tantalum Capacitors :

96 Products Found
Find a huge range of 6.8µF Leaded Tantalum Capacitors at Newark Electronics. We stock a wide range of Leaded Tantalum Capacitors, such as 10µF, 22µF, 1µF & 4.7µF Leaded Tantalum Capacitors from the worlds top manufacturers including: Kemet, Vishay, Kyocera Avx & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
59M3105

RoHS

Date/Lot Code

Each
1+$5.250
10+$3.800
25+$3.600
50+$3.400
100+$3.080
More Pricing...
6.8µF
35V
± 10%
Radial Leaded
2.54mm
2.5ohm
-
-
Radial Leaded
6mm
UltraDip II T35X Series
-
9.9mm
-55°C
125°C
-
46C0219

Date/Lot Code

Each
1+$12.920
5+$11.450
10+$9.970
25+$9.200
100+$8.420
More Pricing...
6.8µF
35V
± 10%
PC Pin
-
-
P
200mA
Axial Leaded
4.7mm
M39003 Series
12.04mm
-
-55°C
85°C
MIL-PRF-39003/01
47F610

Date/Lot Code

Each
1+$12.620
5+$11.470
10+$10.310
25+$9.900
100+$9.480
More Pricing...
6.8µF
35V
± 10%
PC Pin
-
-
M
200mA
Axial Leaded
4.7mm
M39003 Series
12.04mm
-
-55°C
85°C
MIL-PRF-39003/01
10AN1380
Each
1+$13.570
5+$12.870
10+$11.970
25+$10.490
100+$9.780
More Pricing...
6.8µF
35V
± 10%
Axial Leaded
-
2.5ohm
1 % Per 1000 Hours
200mA
-
4.7mm
T212 CSR13 Series
12.04mm
-
-55°C
125°C
MIL-PRF-39003
72K9718

RoHS

Date/Lot Code

Each
1+$3.820
10+$2.720
25+$2.510
50+$2.290
100+$2.150
More Pricing...
6.8µF
16V
± 10%
PC Pin
2.54mm
4ohm
-
-
Radial Leaded
5mm
UltraDip II T35X Series
-
8.4mm
-55°C
125°C
-
25M8488

RoHS

Each
1+$0.756
10+$0.554
25+$0.498
50+$0.443
100+$0.385
More Pricing...
6.8µF
35V
± 20%
PC Pin
5.1mm
2.5ohm
-
-
Radial Leaded
-
MCCB Series
-
14mm
-55°C
125°C
-
25M8468

RoHS

Each
1+$0.382
10+$0.263
100+$0.221
500+$0.179
1000+$0.153
More Pricing...
6.8µF
16V
± 20%
PC Pin
5.1mm
4ohm
-
-
Radial Leaded
-
MCCB Series
-
11mm
-55°C
125°C
-
39T1217

RoHS

MULTICOMP PRO
Each
1+$1.990
25+$1.670
100+$1.560
250+$1.440
500+$1.300
More Pricing...
6.8µF
50V
± 20%
PC Pin
5.1mm
2ohm
-
-
Radial Leaded
-
MCCB Series
-
16mm
-55°C
125°C
-
55AC3876

RoHS

Date/Lot Code

KYOCERA AVX
Each
1+$1.390
25+$0.834
100+$0.817
250+$0.801
500+$0.784
More Pricing...
6.8µF
35V
± 10%
Radial Leaded
2.5mm
2.5ohm
-
-
Radial Leaded
-
TAP Series
-
10mm
-55°C
125°C
-
98K1337

RoHS

KYOCERA AVX
Each
1+$1.260
10+$0.833
25+$0.782
50+$0.732
100+$0.681
More Pricing...
6.8µF
25V
± 20%
Radial Leaded
5mm
3.1ohm
-
-
Radial Leaded
-
TAP Series
-
10.5mm
-55°C
85°C
-
01M7273

RoHS

Each
1+$5.690
10+$5.120
25+$4.770
50+$4.430
100+$4.000
More Pricing...
6.8µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
5.1mm
TANTALEX CTS13 Series
15mm
-
-55°C
55°C
-
25M8476

RoHS

MULTICOMP PRO
Each
1+$0.614
10+$0.422
100+$0.356
500+$0.288
1000+$0.246
More Pricing...
6.8µF
25V
± 20%
PC Pin
5.1mm
3.1ohm
-
-
Radial Leaded
-
MCCB Series
-
12.5mm
-55°C
125°C
-
39T1196

RoHS

MULTICOMP PRO
Each
1+$0.388
10+$0.267
100+$0.225
500+$0.182
1000+$0.156
More Pricing...
6.8µF
10V
± 20%
PC Pin
5.1mm
6ohm
-
-
Radial Leaded
-
MCCB Series
-
11mm
-55°C
125°C
-
98K1338

RoHS

KYOCERA AVX
Each
1+$2.230
25+$1.510
100+$1.440
250+$1.410
500+$1.380
More Pricing...
6.8µF
35V
± 20%
Radial Leaded
5mm
2.5ohm
-
-
Radial Leaded
-
TAP Series
-
11.5mm
-55°C
85°C
-
42AC0177

RoHS

Each
1+$4.950
10+$3.660
25+$3.410
50+$3.150
100+$2.990
More Pricing...
6.8µF
35V
± 10%
Radial Leaded
5.08mm
2.5ohm
-
-
Radial Leaded
-
UltraDip II T35X Series
-
11.2mm
-55°C
125°C
-
81AK4205
Each
1+$53.680
5+$50.960
10+$48.220
25+$44.940
50+$44.160
More Pricing...
6.8µF
35V
± 10%
Axial Leaded
-
2.5ohm
B
200mA
Axial Leaded
-
T212_CSR13 M39003/01 Series
12.04mm
-
-55°C
125°C
MIL-PRF-39003/01
69AK0030

RoHS

Date/Lot Code

Each
5+$1.330
10+$0.834
15+$0.817
25+$0.801
50+$0.784
More Pricing...
6.8µF
35V
± 10%
PC Pin
5mm
2.5ohm
-
-
Radial Leaded
6mm
TAP Series
-
11.5mm
-55°C
125°C
-
16AM5565
Each
1+$14.380
5+$12.970
10+$11.560
25+$11.090
100+$10.610
More Pricing...
6.8µF
35V
± 10%
Axial Leaded
-
-
-
-
-
4.7mm
T110 MIL-PRF-39003 Series
12.04mm
-
-55°C
125°C
MIL-PRF-39003
07AM7868
Each
1+$5.570
10+$4.080
25+$3.820
50+$3.550
100+$3.360
More Pricing...
6.8µF
35V
± 10%
Radial Leaded
2.54mm
-
-
-
-
-
UltraDip II T35X Series
6mm
9.9mm
-55°C
125°C
-
29AM9549

RoHS

Each
10+$0.409
6.8µF
25V
± 20%
Radial Leaded
5mm
-
-
-
-
5.5mm
MP TAR Series
-
9.5mm
-55°C
125°C
-
20AM9785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.220
25+$0.834
100+$0.817
250+$0.801
500+$0.784
More Pricing...
6.8µF
35V
± 10%
Radial Leaded
5mm
2.5ohm
-
-
-
6mm
TAP Series
-
11.5mm
-55°C
125°C
-
70K8844

RoHS

Each
1+$7.790
25+$5.790
100+$4.550
250+$4.370
500+$4.180
More Pricing...
6.8µF
35V
± 10%
PC Pin
-
2.5ohm
-
-
Axial Leaded
4.57mm
T322 Series
10.67mm
-
-55°C
85°C
-
65F2366

Date/Lot Code

Each
75+$4.690
150+$4.630
225+$4.580
375+$4.520
750+$4.460
More Pricing...
6.8µF
35V
± 10%
PC Pin
-
-
-
-
Axial Leaded
4.7mm
TANTALEX 150D Series
15.49mm
-
-55°C
85°C
-
99M0605

RoHS

Each
500+$1.770
1000+$1.760
1500+$1.720
2500+$1.690
5000+$1.650
More Pricing...
6.8µF
25V
± 10%
PC Pin
2.54mm
-
-
-
Radial Leaded
5.5mm
TANTALEX 199D Series
-
9.14mm
-55°C
85°C
-
70K8917

RoHS

Each
1000+$2.190
2000+$2.150
3000+$2.100
5000+$2.060
10000+$2.010
More Pricing...
6.8µF
10V
± 10%
PC Pin
5mm
6ohm
-
-
Radial Leaded
4.5mm
UltraDip II T35X Series
-
8.9mm
-55°C
125°C
-
1-25 of 96 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK